Alpha Wire Space-Saving Micro Coaxial Cable | DigiKey Daily
Alpha Wire presents their space-saving micro coaxial cable. This space-saving solution is perfect for a wide range of applications where space is at a premium, from sensitive medical imaging to industrial inspection. Alpha Wire’s extensive offering includes a full range of standard sizes from 50 gauge to 32 gauge using high-strength silver-plated or tinned copper alloys and rated to 200 degrees Celsius. The PFA dielectric and jacket provide stable properties for outstanding signal integrity, low capacitance, and consistent controlled impedance. Other features include 50-ohm characteristic impedance, a 30 volt-RMS voltage rating, and 90 percent shielding coverage for excellent EMI protection and electrical characteristics. Applications include medical probes, ultrasound imaging equipment, endoscopy systems, dental equipment, CCD cameras, radio frequency, and more.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9432 WH033 | CABLE MICRO COAXIAL 32AWG 10' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9432 WH033 | CABLE MICRO COAXIAL 32AWG 100' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9432 WH033 | CABLE MICRO COAXIAL 32AWG 328.1' | 14415 - Immediate | $108.94 | Vis detaljer |
![]() | ![]() | 9434 WH033 | CABLE MICRO COAXIAL 34AWG 10' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9434 WH033 | CABLE MICRO COAXIAL 34AWG 100' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9434 WH033 | CABLE MICRO COAXIAL 34AWG 328.1' | 8 - Immediate | $10,027.57 | Vis detaljer |
![]() | ![]() | 9436 WH033 | CABLE MICRO COAXIAL 36AWG 10' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9436 WH033 | CABLE MICRO COAXIAL 36AWG 100' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9436 WH033 | CABLE MICRO COAXIAL 36AWG 328.1' | 27 - Immediate | $4,286.79 | Vis detaljer |
![]() | ![]() | 9438 WH033 | CABLE MICRO COAXIAL 38AWG 10' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9438 WH033 | CABLE MICRO COAXIAL 38AWG 100' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9438 WH033 | CABLE MICRO COAXIAL 38AWG 328.1' | 0 - Immediate | $4,677.37 | Vis detaljer |
![]() | ![]() | 9440 WH033 | CABLE MICRO COAXIAL 40AWG 10' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9440 WH033 | CABLE MICRO COAXIAL 40AWG 100' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9440 WH033 | CABLE MICRO COAXIAL 40AWG 328.1' | 6 - Immediate | $4,497.56 | Vis detaljer |
![]() | ![]() | 9442 WH033 | CABLE MICRO COAXIAL 42AWG 10' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9442 WH033 | CABLE MICRO COAXIAL 42AWG 100' | 25 - Immediate | $914.48 | Vis detaljer |
![]() | ![]() | 9442 WH033 | CABLE MICRO COAXIAL 42AWG 328.1' | 20 - Immediate | $4,677.37 | Vis detaljer |
![]() | ![]() | 9444 WH033 | CABLE MICRO COAXIAL 44AWG 328.1' | 7 - Immediate | $5,037.35 | Vis detaljer |
![]() | ![]() | 9446 WH033 | CABLE MICRO COAXIAL 46AWG 328.1' | 4 - Immediate | $8,281.26 | Vis detaljer |