Alpha Wire PTFE Insulated Hook-Up Wire | DigiKey Daily
Alpha Wire’s PTFE insulated hook-up wire provides superior high-temperature protection for a variety of applications. The extensive range of this wire allows users to employ it in applications ranging from as simple as a control cabinet in a protected environment, or as specialized as a machine tool on a factory floor, a high-temperature oven, or off-road, heavy-duty construction equipment. This silver plated copper hook-up wire is available in ten color options. The 22 gauge conductor has a diameter of 0.032 inches, while the insulation has a diameter of 0.043 inches. This wire has a temperature range from minus 60 degrees Celsius to 200 degrees Celsius, a bend radius of 10-times the cable diameter, and a voltage rating of 250 volts RMS.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2804/2 WH005 | CBL 1 COND 14AWG 600V WHITE | 0 - Immediate | $583.13 | Vis detaljer |
![]() | ![]() | 2811 WH001 | CBL 1 COND 24AWG 600V WHITE | 0 - Immediate | $48.46 | Vis detaljer |
![]() | ![]() | 2811 WH005 | CBL 1 COND 24AWG 600V WHITE 100' | 0 - Immediate | $12,399.98 | Vis detaljer |
![]() | ![]() | 2820 WH001 | CBL 1 COND 16AWG 600V WHITE | 0 - Immediate | $102.35 | Vis detaljer |
![]() | ![]() | 2820 WH005 | CBL 1 COND 16AWG 600V WHITE | 0 - Immediate | $268.77 | Vis detaljer |
![]() | ![]() | 2821 WH001 | CBL 1 COND 24AWG WHITE | 0 - Immediate | $31.34 | Vis detaljer |
![]() | ![]() | 2821 WH005 | CABLE 1 COND 24AWG 600V WHITE | 100 - Immediate | $65.54 | Vis detaljer |
![]() | ![]() | 2824 WH001 | CBL 1 COND 22AWG 600V WHITE | 0 - Immediate | $46.22 | Vis detaljer |
![]() | ![]() | 2826 WH001 | CBL 1 COND 16AWG 600V WHITE | 0 - Immediate | $82.69 | Vis detaljer |
![]() | ![]() | 2826 WH005 | CBL 1 COND 16AWG 600V WHITE 100' | 0 - Immediate | $20,169.01 | Vis detaljer |