Siborg Systems Inc.
Produktkategorier

LCR-Reader Budget Friendly Multimeter - LCR/ESR Meter
No set-up required. 0.5% basic accuracy. Automatic test frequency selection.

LCR-Reader-MPA All-in-One Multi Tester - LCR/ESR/LED/Diode Tests
0.1% Basic accuracy, Up to 100 kHz test frequency, oscilloscope mode, AC/DC current/voltage and more.

LCR-Reader-MPA Bluetooth Data Acquisition Tool
Remote measurement recording, one click pass/fail assessment, exportable measurement data.

LCR-Reader Colibri
LCR-Reader device with the added ability of test frequency selection.

Smart Tweezers LCR/ESR Meter - Automatic/Manual LCR/ESR Measurements
0.2% basic accuracy, diode polarity/short testing, variable tolerances, and more.
Om Siborg Systems Inc.
Siborg has been offering test equipment for SMT to the world's electronic industry, beginning with the Smart Tweezers LCR-meter project. Since then, Siborg created their LCR-Reader budget friendly line of multimeters, starting with the LCR-Reader model. Since then, they have released the Colibri, LCR-Reader-MP, LCR-Reader, MPA, LCR-Reader-MPA L and LCR-Reader MPA Bluetooth. Siborg plans on expanding the line in the future, including the LCR-Reader R2 with a 300 kHz test frequency.