Navitas Semiconductor
Produktkategorier
Om Navitas Semiconductor
Navitas Semiconductor (Nasdaq: NVTS) is the industry leader in gallium nitride (GaN) power ICs, founded in 2014. GaN power ICs integrate GaN power with drive, control, sensing and protection to enable faster charging, higher power density and greater energy savings for mobile, consumer, enterprise, eMobility and new energy markets. Over 150 Navitas patents are issued or pending, and over 50 million units have been shipped with zero reported GaN field-failures. Navitas is the world’s first semiconductor company certified CarbonNeutral®. Navitas rang the Nasdaq opening bell and started trading on Nasdaq on October 20th, 2021.
Tilleggsinnhold
PRESENTATIONS
- 650V GaNFast Half Bridge IC for AC/DC Converter Applications
- Active Clamp Flyback Using GaN Power IC
- Advancements in GaN Power IC System Integration
- Advances in GaN Power ICs: Efficiency, Reliability & Autonomy
- Breaking Speed Limits with GaN Power ICs
- Delivering Performance, Let’s Go GaNFast™
- Driving for Zero Switching Loss Power Solutions
- GaNFast Power ICs: Electrify Our World™
- GaN Adoption, Market-by-Market
- GaN High Density 300W AC-DC Converter
- GaN ICs Enabling Next-Gen ACF for Adapter/Charger Application
- GaN Power IC Adoption Takes Off in Fast Charging Market
- GaN Power IC Technology
- GaN Power ICs
- GaN Power ICs at 1 MHz+
- GaNReliability Through Integration and Application Relevant Stress Testing
- GaN Half-Bridge ICs Enable Next Gen MidPower, Multi-Port, High-Density Charger Topologies
- High-Frequency and High-Density Design of All GaN Power Supply Unit
- Magnetics Study Enables New Class of High Density AC/DC Converters
- Single-Stage 6.78 MHz Power-Amplifier Design
- State-of-the-Art Mobile Charging
- System Integration Benefits of GaN Power ICs
- The Industry Leader in GaN Power ICs
- Welcome to the Post-Silicon World
APPLICATION NOTES
ARTICLES
- APEC 2019 Focus
- Bodo's Power Systems
- GaN Matures for Industry with Monolithic Power ICs
- GaN Technology Enables Fast Electric Charging Systems
- Half-Bridge GaN Power ICs: Performance and Application
- Interview of CEOs of Power Integrations, Navitas and GaN Systems
- Make it Easy, with GaN Power ICs
- Sights from APEC 2019