• Preferred Supplier

Inventus Power

Nye produktutdanningsmoduler (product training modules – PTM-er)

150W Switch Mode Power Supply
5 minutes
Elpac Power 150w Switch Mode PS Overview
Power supply options support a high efficiency rating, up to 91%, with an ENERGY STAR Level V ranking along with hold-up time of >25ms at full load.
MTB080 and FTB080
5 minutes
FTB080 and MTB080 80 Watt Power Supply
The open frame power supply series offers high power density, high efficiency, lifetime expectation greater than five years, and rated Energy Star level V.
Vis alle

Om Inventus Power

Inventus Power, formerly ICCNexergy + Palladium Energy, is the world’s ONLY power systems manufacturer that integrates and delivers battery packs, chargers & docking stations and power supplies across the consumer, commercial, medical and military & government markets and is located in 8 countries across 4 continents.

Inventus Power has almost 60 years of experience designing high quality medical power supplies and commercial AC/DC power supplies. Their standard Elpac offering of desktop and open frame power supplies ranges from 5W to 350W and they have custom developed power supplies up to 2000 watts. They demonstrate MTBF on all power systems by conducting extensive in-house life testing (High Temp, High Stress, 100% Burn-In, etc.). Their proven design guidelines allow us to offer an industry-best five-year warranty on all of our standard Elpac power solutions.