Guangdong Inmark Electronics
Produktkategorier

MOT1115T Toll-8 100V N-Channel MOSFET
MOT1115T is with ultra-low RDS(on), large ID current, and TOLL package.It suitable for BMS battery protection or other switching applications.

MOT4592T Toll-8 40V N-Channel MOSFET
MOT4592T is with ultra-low RDS(on), large ID current,and TOLL package.It suitable for BMS battery protection or other switching applications.

MOT7N65AF To-220F 650V N-Channel MOSFET
MOT7N65AF is manufactured by Guangdong Inmark Electronics Co., Ltd.The MOSFET has better avalanche capability,and super great EMI compatibility,shock resistance a lower conduction loss.

MOT3165G PDFN5x6 30V N-Channel MOSFET
MOT3165G is a low-voltage and high-power N-Ch Mosfet with PDFN5x6 large package.It has large ID current,large package size,advanced SGT technology, low RDS(on) and cost-effective.

MBR30100F To-220F 100V 30A Schottky Diode
MBR30100F is a planar Schottky diode with the advantages of low voltage loss, high-speed switching, and high reliability.
Tools and Support
Utvalgte videoer
Vis alleOm Guangdong Inmark Electronics
Founded in 2011,Guangdong Inmark Electronics is a leading IDM manufacturer in discrete semiconductor with two production plants. Its strong capabilities in designing, packaging, testing, producing, and well organized high-tech enterprise deliver competitive price and prompt delivery without sacrificing quality. Offerings include full range of MOSFETS from low & medium voltage to high voltage, Super Junction Mosfet, Toll package Mosfet.., Diodes (Schottky Diodes, Zener Diodes, FRD, Switching Diode, SMA Diode..), Transistors (small signal transistor,bipolar transistor, high power transistor..) .