• Preferred Supplier

BeRex Corp

Image of BeRex 4770-BLB28TR-ND

BLB28

BeRex’s BLB28 is a high Gain LNA, based on GaAs E-pHEMT process and packaged in a RoHS-compliant DFN 8L 2x2mm2 Surface mount package.

Image of BeRex 4770-BBA03TR-ND

BBA03

The BBA03 is a BroadBand, GaAs E-pHEMT Amplifier that is ideal for applications demanding high linearity and gain flatness in a bandwidth of 30-6000 MHz.

Image of BeRex 4770-BT302TR-ND

BT302

The BT302 is a high performance and a high dynamic range amplifier in a low cost surface mount package(SOT-89) with a RoHS2 compliant.

Image of BeRex 4770-BSW6440TR-ND

BSW6440

The BSW6440 is an absorptive SP4T 50ohm matched RF switch supporting bandwidths up to 6GHz.

Image of BeRex 4770-BVA2761TR-ND

BVA2761

The BVA2761 is a high performance, digitally controlled variable gain amplifier (DVGA) operating from 50MHz to 6GHz.

Om BeRex Corp

BeRex is focusing on and dedicated to innovative and patented RF technologies and products for the wireless industry. BeRex was founded in 2003 to be the leading marketing, designing, developing, manufacturing, and selling supplier of RF ICs, including Gain blocks, Drive Amps, IF Amps, Power Amplifiers, Discrete Amps, Switches, Mixers, Dividers, Couplers, LNAs, Digital Step Attenuators(DSA), Digital Variable Step Attenuators(DVGA), IoT Front End Modules(FEMs), Bare dice, MCMs, Customized products, and other RF integrated circuits.