EPU-3311 Osprey Single Board Computer
VersaLogic Corporation
The EPU-3311 Osprey adds additional features and I/O functionality to an already rich EPU platform. The Osprey is an excellent choice for rugged embedded applications needing: An embedded computer optimized for small size, low weight and low power, scalable performance with single-, dual- and quad-core CPU options, and an extensive on-board I/O.
Related Parts
| Bilde | Manufacturer Part Number | Beskrivelse | Hurtighet | Antall kjerner | Effekt (watt) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VL-EPU-3311-EAP | SBC 1.46GHZ 1 CORE 2GB/2GB RAM | 1,46GHz | 1 | 5,9W | 18 - Immediate | $9,255.21 | Vis detaljer |
![]() | ![]() | VL-EPU-3311-EBP | SBC 1.75GHZ 2 CORE 2GB/2GB RAM | 1,75GHz | 2 | 6,8W | 30 - Immediate | $13,853.95 | Vis detaljer |
![]() | ![]() | VL-EPU-3311-EDP | SBC 1.91GHZ 4 CORE 4GB/4GB RAM | 1,91GHz | 4 | 7,3W | 6 - Immediate | $15,527.97 | Vis detaljer |
![]() | ![]() | VL-CKR-BB11 | CABLE KIT OSPREY EPU-3310 | - | 14 - Immediate | $1,933.78 | Vis detaljer |