MTA Connector Overview
TE Connectivity AMP Connectors
For customers who need a wire-to-wire or wire-to-board connection solution to distribute power or low-current signals throughout electronic equipment, TE Connectivity offers the MTA interconnection system. These connectors allow for design flexibility; offering two centerline pitches and a large product breadth, along with multiple wire gauge and header options.
Related Parts
| Bilde | Manufacturer Part Number | Beskrivelse | Antall posisjoner | Avstand | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 3-640428-4 | CONN RCPT 4POS IDC 22AWG TIN | 4 | 0,156" (3,96mm) | 13340 - Immediate | $4.58 | Vis detaljer |
![]() | ![]() | 3-644465-2 | CONN RCPT 2POS IDC 18AWG TIN | 2 | 0,156" (3,96mm) | 13355 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | 3-640601-2 | CONN RCPT 2POS IDC 22AWG TIN | 2 | 0,156" (3,96mm) | 10941 - Immediate | $4.02 | Vis detaljer |
![]() | ![]() | 3-640426-3 | CONN RCPT 3POS IDC 18AWG TIN | 3 | 0,156" (3,96mm) | 6427 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | 3-640428-2 | CONN RCPT 2POS IDC 22AWG TIN | 2 | 0,156" (3,96mm) | 11317 - Immediate | $3.09 | Vis detaljer |
![]() | ![]() | 3-640427-3 | CONN RCPT 3POS IDC 20AWG TIN | 3 | 0,156" (3,96mm) | 9746 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | 3-643818-2 | CONN RCPT 2POS IDC 20AWG TIN | 2 | 0,156" (3,96mm) | 11359 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | 3-643819-2 | CONN RCPT 2POS IDC 22AWG TIN | 2 | 0,156" (3,96mm) | 7078 - Immediate | $3.09 | Vis detaljer |
![]() | ![]() | 3-643817-2 | CONN RCPT 2POS IDC 18AWG TIN | 2 | 0,156" (3,96mm) | 5394 - Immediate | $3.09 | Vis detaljer |
![]() | ![]() | 3-640427-2 | CONN RCPT 2POS IDC 20AWG TIN | 2 | 0,156" (3,96mm) | 476 - Immediate | $3.09 | Vis detaljer |