FAN 80X38MM BALL 115VAC WIRE

AC and DC Axial Fans

Qualtek

This tutorial will provide an overview of the main considerations when selecting a fan and discuss each consideration individually.  There will be reviews of the types of bearings and the types of AC and DC fan motors, including a discussion of the different forms of motor protection. The part number structure will be examined and examples of both AC and DC fan products available from Qualtek will be given. Additionally, a listing of target markets for these products will be covered.

AC Axial Fans

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonBreddeLuftstrømTilgjengelig antall PrisVis detaljer
FAN AXIAL 80X25MM 115VAC WIREFAA1-08025NBHW31FAN AXIAL 80X25MM 115VAC WIREKvadrat - 80mm L x 80mm H25,00mm21,0 CFM (0,588m³/min)93 - Immediate
390 - Factory Stock
$197.12Vis detaljer
FAN AXIAL 80X25MM 230VAC WIREFAA1-08025QBHW31FAN AXIAL 80X25MM 230VAC WIREKvadrat - 80mm L x 80mm H25,00mm21,0 CFM (0,588m³/min)112 - Immediate
110 - Factory Stock
$197.12Vis detaljer
FAN AXIAL 80X25MM 115VAC TERMFAA1-08025NBHT31FAN AXIAL 80X25MM 115VAC TERMKvadrat - 80mm L x 80mm H25,00mm21,0 CFM (0,588m³/min)568 - Immediate
940 - Factory Stock
$211.34Vis detaljer
FAN AXIAL 80X25MM 230VAC TERMFAA1-08025QBHT31FAN AXIAL 80X25MM 230VAC TERMKvadrat - 80mm L x 80mm H25,00mm21,0 CFM (0,588m³/min)313 - Immediate$210.31Vis detaljer
FAN AXIAL 80X25MM 115VAC WIREFAA1-08025NBMW31FAN AXIAL 80X25MM 115VAC WIREKvadrat - 80mm L x 80mm H25,00mm19,0 CFM (0,532m³/min)37 - Immediate
200 - Factory Stock
$215.17Vis detaljer

DC Axial Fans

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonBreddeLuftstrømTilgjengelig antall PrisVis detaljer
FAN AXIAL 40X10MM BALL 5VDC WIREFAD1-04010BBLW11FAN AXIAL 40X10MM BALL 5VDC WIREKvadrat - 40mm L x 40mm H10,00mm4,2 CFM (0,118m³/min)1368 - Immediate
30 - Factory Stock
$83.08Vis detaljer
FAN AXIAL 40X10MM BALL 5VDC WIREFAD1-04010BBMW11FAN AXIAL 40X10MM BALL 5VDC WIREKvadrat - 40mm L x 40mm H10,00mm5,0 CFM (0,140m³/min)20 - Immediate$83.08Vis detaljer
FAN AXIAL 40X10MM BALL 5VDC WIREFAD1-04010BBHW11FAN AXIAL 40X10MM BALL 5VDC WIREKvadrat - 40mm L x 40mm H10,00mm6,2 CFM (0,174m³/min)301 - Immediate
600 - Factory Stock
$98.89Vis detaljer
FAN AXIAL 40X10MM 12VDC WIREFAD1-04010CBLW11FAN AXIAL 40X10MM 12VDC WIREKvadrat - 40mm L x 40mm H10,00mm4,2 CFM (0,118m³/min)392 - Immediate
220 - Factory Stock
$106.37Vis detaljer
FAN AXIAL 40X10MM 12VDC WIREFAD1-04010CBMW11FAN AXIAL 40X10MM 12VDC WIREKvadrat - 40mm L x 40mm H10,00mm5,0 CFM (0,140m³/min)1660 - Immediate$75.12Vis detaljer
PTM Published on: 2011-06-09