SP-Cap and POSCAP Polymer Capacitors
Panasonic
This presentation will provide an overview of the Panasonic SP-Cap and POSCAP lines of polymer capacitors. It will highlight the advantages of utilizing polymer capacitors and compare their performance with conventional capacitors, such as tantalum and MLCCs. The tutorial will discuss the improved structural integrity of polymer caps and highlight safety concerns.
SP-Cap
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell spenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EEF-CS1A470R | CAP ALUM POLY 47UF 20% 10V SMD | 10 V | 9231 - Immediate | $17.68 | Vis detaljer |
![]() | ![]() | EEF-CS1C150R | CAP ALUM POLY 15UF 20% 16V SMD | 16 V | 3829 - Immediate | $18.06 | Vis detaljer |
![]() | ![]() | EEF-CS1C220R | CAP ALUM POLY 22UF 20% 16V SMD | 16 V | 1553 - Immediate | $18.62 | Vis detaljer |
![]() | ![]() | EEF-CS1C330R | CAP ALUM POLY 33UF 20% 16V SMD | 16 V | 5408 - Immediate | $19.18 | Vis detaljer |
![]() | ![]() | EEF-CS1E100R | CAP ALUM POLY 10UF 20% 25V SMD | 25 V | 52412 - Immediate | $18.06 | Vis detaljer |
![]() | ![]() | EEF-CS1E150R | CAP ALUM POLY 15UF 20% 25V SMD | 25 V | 2138 - Immediate | $18.24 | Vis detaljer |
![]() | ![]() | EEF-CT1A680R | CAP ALUM POLY 68UF 20% 10V SMD | 10 V | 3423 - Immediate | $20.39 | Vis detaljer |
![]() | ![]() | EEF-CT1C470R | CAP ALUM POLY 47UF 20% 16V SMD | 16 V | 0 - Immediate | $19.83 | Vis detaljer |
![]() | ![]() | EEF-CT1E220R | CAP ALUM POLY 22UF 20% 25V SMD | 25 V | 10263 - Immediate | $19.83 | Vis detaljer |
![]() | ![]() | EEF-CX1A470R | CAP ALUM POLY 47UF 20% 10V SMD | 10 V | 5421 - Immediate | $16.09 | Vis detaljer |
POSCAP
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell spenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2TPE330MADGB | CAP TANT POLY 330UF 2V 1411 | 2 V | 1295 - Immediate | $14.69 | Vis detaljer |
![]() | ![]() | 2R5TPE470MF | CAP TANT POLY 470UF 2.5V 2917 | 2.5 V | 5904 - Immediate | $28.72 | Vis detaljer |
![]() | ![]() | 25TQC15MYFD | CAP TANT POLY 15UF 25V 2917 | 25 V | 2774 - Immediate | $23.67 | Vis detaljer |
![]() | ![]() | 6TPB330MAL | CAP TANT POLY 330UF 6.3V 2917 | 6.3 V | 4586 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | 6TPG150MZG | CAP TANT POLY 150UF 6.3V 1411 | 6.3 V | 0 - Immediate | $17.96 | Vis detaljer |
![]() | ![]() | 6TPE120MAZB | CAP TANT POLY 120UF 6.3V 1411 | 6.3 V | 4729 - Immediate | $15.53 | Vis detaljer |
![]() | ![]() | 2TPSF270M6E | CAP TANT POLY 270UF 2V 1411 | 2 V | 3971 - Immediate | $32.09 | Vis detaljer |
![]() | ![]() | 12TPC15M | CAP TANT POLY 15UF 12.5V 1411 | 12.5 V | 619 - Immediate | $11.32 | Vis detaljer |
![]() | 2R5TPG220M | CAP TANT POLY 220UF 2.5V 1411 | 2.5 V | 0 - Immediate | $15.44 | Vis detaljer | |
![]() | ![]() | 2R5TPE220MAFB | CAP TANT POLY 220UF 2.5V 1411 | 2.5 V | 1561 - Immediate | $17.03 | Vis detaljer |