Orion Sealed Sleeve Fans

Sealed Sleeve Fans

Orion Fans

Orion Fans’ sealed sleeve fans provide a significantly less expensive alternative to ball-bearing fans at a comparable life expectancy, while greatly exceeding the life expectancy of standard sleeve-bearing fans. This is accomplished through Orion Fans’ unique technology, in which sealed sleeve-bearing systems retain and recycle the lubricant.

Related Parts

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonBreddeLuftstrømTilgjengelig antall PrisVis detaljer
FAN AXIAL 120X25MM 12VDC WIREOD1225-12HSSFAN AXIAL 120X25MM 12VDC WIREKvadrat - 120mm L x 120mm H25,00mm85,0 CFM (2,38m³/min)197 - Immediate
1020 - Factory Stock
$135.85Vis detaljer
FAN AXIAL 120X120MM 24VDC WIREOD1225-24HSSFAN AXIAL 120X120MM 24VDC WIREKvadrat - 120mm L x 120mm H25,00mm87,0 CFM (2,44m³/min)987 - Immediate$167.40Vis detaljer
FAN AXIAL 120X38.5MM 12VDC WIREOD1238-12HSSFAN AXIAL 120X38.5MM 12VDC WIREKvadrat - 120mm L x 120mm H38,50mm105,0 CFM (2,94m³/min)160 - Immediate$177.70Vis detaljer
FAN AXIAL 120X38.5MM 24VDC WIREOD1238-24MSSFAN AXIAL 120X38.5MM 24VDC WIREKvadrat - 120mm L x 120mm H38,50mm96,0 CFM (2,69m³/min)112 - Immediate$182.99Vis detaljer
FAN AXIAL 40X10.5MM 12VDC WIREOD4010-12HSSFAN AXIAL 40X10.5MM 12VDC WIREKvadrat - 40mm L x 40mm H10,50mm9,2 CFM (0,258m³/min)1320 - Immediate$76.20Vis detaljer
FAN AXIAL 40X10.5MM 24VDC WIREOD4010-24HSSFAN AXIAL 40X10.5MM 24VDC WIREKvadrat - 40mm L x 40mm H10,50mm7,0 CFM (0,196m³/min)2713 - Immediate$80.05Vis detaljer
FAN AXIAL 40X20MM 12VDC WIREOD4020-12HSSFAN AXIAL 40X20MM 12VDC WIREKvadrat - 40mm L x 40mm H20,00mm8,7 CFM (0,244m³/min)982 - Immediate
1240 - Factory Stock
$75.43Vis detaljer
FAN AXIAL 40X20MM 24VDC WIREOD4020-24HSSFAN AXIAL 40X20MM 24VDC WIREKvadrat - 40mm L x 40mm H20,00mm9,0 CFM (0,252m³/min)911 - Immediate$80.62Vis detaljer
FAN AXIAL 60X25MM 12VDC WIREOD6025-12HSSFAN AXIAL 60X25MM 12VDC WIREKvadrat - 60mm L x 60mm H25,00mm25,0 CFM (0,700m³/min)1842 - Immediate
480 - Factory Stock
$88.90Vis detaljer
FAN AXIAL 60X25MM 24VDC WIREOD6025-24HSSFAN AXIAL 60X25MM 24VDC WIREKvadrat - 60mm L x 60mm H25,00mm25,0 CFM (0,700m³/min)1843 - Immediate
1520 - Factory Stock
$77.16Vis detaljer
FAN AXIAL 80X25MM 12VDC WIREOD8025-12HSSFAN AXIAL 80X25MM 12VDC WIREKvadrat - 80mm L x 80mm H25,00mm40,0 CFM (1,12m³/min)451 - Immediate$84.37Vis detaljer
FAN AXIAL 80X25MM 24VDC WIREOD8025-24HSSFAN AXIAL 80X25MM 24VDC WIREKvadrat - 80mm L x 80mm H25,00mm40,0 CFM (1,12m³/min)106 - Immediate$84.37Vis detaljer
FAN AXIAL 92.5X25MM 12VDC WIREOD9225-12HSSFAN AXIAL 92.5X25MM 12VDC WIREKvadrat - 92,5mm L x 92,5mm H25,00mm52,0 CFM (1,46m³/min)176 - Immediate$104.96Vis detaljer
FAN AXIAL 92.5X25MM 24VDC WIREOD9225-24HSSFAN AXIAL 92.5X25MM 24VDC WIREKvadrat - 92,5mm L x 92,5mm H25,00mm52,0 CFM (1,46m³/min)221 - Immediate
1180 - Factory Stock
$88.61Vis detaljer
FAN AXIAL 120X25MM 12VDC WIREOD1225-12HSS01AFAN AXIAL 120X25MM 12VDC WIREKvadrat - 120mm L x 120mm H25,00mm120,0 CFM (3,36m³/min)0 - ImmediateSee Page for PricingVis detaljer
FAN AXIAL 120X25MM 12VDC WIREOD1225-12HSS02AFAN AXIAL 120X25MM 12VDC WIREKvadrat - 120mm L x 120mm H25,00mm120,0 CFM (3,36m³/min)0 - ImmediateSee Page for PricingVis detaljer
FAN AXIAL 120X25MM 12VDC WIREOD1225-12HSS10AFAN AXIAL 120X25MM 12VDC WIREKvadrat - 120mm L x 120mm H25,00mm120,0 CFM (3,36m³/min)0 - ImmediateSee Page for PricingVis detaljer
FAN AXIAL 120X25MM 12VDC WIREOD1225-12HSS5FAN AXIAL 120X25MM 12VDC WIREKvadrat - 120mm L x 120mm H25,00mm120,0 CFM (3,36m³/min)0 - ImmediateSee Page for PricingVis detaljer
FAN AXIAL 120X25MM 12VDC WIREOD1225-12LSSFAN AXIAL 120X25MM 12VDC WIREKvadrat - 120mm L x 120mm H25,00mm70,0 CFM (1,96m³/min)0 - ImmediateSee Page for PricingVis detaljer
FAN AXIAL 120X25MM 12VDC WIREOD1225-12LSS01AFAN AXIAL 120X25MM 12VDC WIREKvadrat - 120mm L x 120mm H25,00mm70,0 CFM (1,96m³/min)0 - ImmediateSee Page for PricingVis detaljer
PTM Published on: 2016-02-26