Orion Fans Louvered Filter Fan Kits

Louvered Filter Fan Kit

Orion Fans

The louvered filter fan kit provides heavy-duty filtering to IP54, IP55, IP56 and NEMA 12 ratings. A high-density foam seal is used to provide maximum protection from the elements. Different models have insulation ratings of either Class B or Class F, allowing for slightly higher fan operating temperatures.

Related Parts

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonBreddeLuftstrømTilgjengelig antall PrisVis detaljer
FAN AXIAL 148.5X76.5MM 115VACOA109LFG111TFAN AXIAL 148.5X76.5MM 115VACKvadrat - 148,5mm L x 148,5mm H76,50mm106,0 CFM (2,97m³/min)59 - Immediate
45 - Factory Stock
$492.49Vis detaljer
FAN AXIAL 148.5X76.5MM 230VACOA109LFG221TFAN AXIAL 148.5X76.5MM 230VACKvadrat - 148,5mm L x 148,5mm H76,50mm106,0 CFM (2,97m³/min)0 - Immediate$492.49Vis detaljer
FAN AXIAL 320X141.5MM 115VACOA225LFG111TFAN AXIAL 320X141.5MM 115VACKvadrat - 320mm L x 320mm H141,5mm600,0 CFM (16,80m³/min)0 - Immediate$1,825.07Vis detaljer
FAN AXIAL 320X141.5MM 230VACOA225LFG221TFAN AXIAL 320X141.5MM 230VACKvadrat - 320mm L x 320mm H141,5mm600,0 CFM (16,80m³/min)0 - Immediate$1,573.19Vis detaljer
FAN AXIAL 323X141.5MM 115VACOA280LFG111TFAN AXIAL 323X141.5MM 115VACKvadrat - 320mm L x 320mm H141,5mm1130,0 CFM (31,64m³/min)24 - Immediate
18 - Factory Stock
$2,593.48Vis detaljer
FAN AXIAL 323X141.5MM 230VACOA280LFG221TFAN AXIAL 323X141.5MM 230VACKvadrat - 320mm L x 320mm H141,5mm1130,0 CFM (31,64m³/min)0 - Immediate$2,066.55Vis detaljer
FAN AXIAL 204X77.5MM 115VAC TERMOA172LFG111TFAN AXIAL 204X77.5MM 115VAC TERMKvadrat - 204mm L x 204mm H77,50mm235,0 CFM (6,58m³/min)14 - Immediate$713.57Vis detaljer
FAN AXIAL 204X77.5MM 230VAC TERMOA172LFG221TFAN AXIAL 204X77.5MM 230VAC TERMKvadrat - 204mm L x 204mm H77,50mm235,0 CFM (6,58m³/min)10 - Immediate$696.93Vis detaljer
FAN AXIAL 320X122.5MM 115VACOA254LFG111TFAN AXIAL 320X122.5MM 115VACKvadrat - 320mm L x 320mm H122,5mm547,0 CFM (15,32m³/min)8 - Immediate$1,345.18Vis detaljer
FAN AXIAL 320X122.5MM 230VACOA254LFG221TFAN AXIAL 320X122.5MM 230VACKvadrat - 320mm L x 320mm H122,5mm547,0 CFM (15,32m³/min)0 - Immediate$1,161.37Vis detaljer
FAN AXIAL 204X77.5MM 120VAC TERMOA172LFG111TXCFAN AXIAL 204X77.5MM 120VAC TERMKvadrat - 204mm L x 204mm H77,50mm300,0 CFM (8,40m³/min)0 - Immediate$550.90Vis detaljer
FAN AXIAL 204X77.5MM 230VAC TERMOA172LFG221TXCFAN AXIAL 204X77.5MM 230VAC TERMKvadrat - 204mm L x 204mm H77,50mm300,0 CFM (8,40m³/min)0 - Immediate$550.90Vis detaljer
FAN AXIAL 320X122.5MM 115VACOA254LFG111TXCFAN AXIAL 320X122.5MM 115VACKvadrat - 320mm L x 320mm H122,5mm850,0 CFM (23,80m³/min)0 - Immediate$1,147.59Vis detaljer
FAN AXIAL 320X122.5MM 230VACOA254LFG221TXCFAN AXIAL 320X122.5MM 230VACKvadrat - 320mm L x 320mm H122,5mm850,0 CFM (23,80m³/min)0 - Immediate$1,147.59Vis detaljer
PTM Published on: 2015-05-19