IT8500+ Series Introduction
ITECH ELECTRONIC
ITECH's IT8500+ series single-channel programmable electronic load with high density, high resolution, and high accuracy supports dynamic test function, automatic test function, and is well-suited for applications in fields like LED driver testing, switching power testing, and battery performance testing. Furthermore, the IT8500+ offers the common SCPI protocol for creating intelligent test platforms that are ideal for diverse fields.
Related Parts
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IT8512C+ | 300W 120V 60A PROG DC LOAD AUTO | 8 - Immediate | $10,881.43 | Vis detaljer |
![]() | ![]() | IT8512H+ | 300W 800V 5A PROG DC LOAD RIPPLE | 0 | $11,512.26 | Vis detaljer |
![]() | ![]() | IT8513C+ | 600W 120A 120V PROG DC LOAD SCPI | 0 | $16,410.69 | Vis detaljer |
![]() | ![]() | IT8514C+ | 1500W 240A 120V PROG ELOAD 10KHZ | 0 | $24,118.24 | Vis detaljer |
![]() | ![]() | IT8516C+ | 3000W 120V 240A DC LOAD USB RS23 | 1 - Immediate | $33,535.01 | Vis detaljer |
![]() | ![]() | IT8512A+ | 300W 150V 30A PROG DC LOAD DYN | 0 | $8,493.02 | Vis detaljer |
![]() | ![]() | IT8512B+ | 300W 500V 15A PROG LOAD DYN RES | 3 - Immediate | $10,193.44 | Vis detaljer |
![]() | ![]() | IT8513A+ | 400W 150V 60A PROG DC EL FASTCHG | 2 - Immediate | $10,796.30 | Vis detaljer |
![]() | ![]() | IT8514B+ | 500V 60A 1500W DC LOAD HIGH POWE | 0 | $29,343.55 | Vis detaljer |