Discrete Power Design vs.Modules
Renesas Electronics Corporation
This presentation will discuss complex discrete power supply challenges, and the challenges and the benefits of using power supply modules. It will review an example of the cost savings in an application utilizing a ISL8203M module vs. a discrete design. The tutorial will highlight the improved efficiency and thermal performance of the modules and present the demonstration board available for evaluation.
DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - inngang (min) | Spenning - inngang (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ISL8201MIRZ | DC DC CONVERTER 0.6-5V | 1V | 20V | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | ISL8204MIRZ | DC DC CONVERTER 0.6-6V | 1V | 20V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ISL8206MIRZ-T | DC DC CONVERTER 0.6-6V | 1V | 20V | 0 - Immediate | $93.59 | Vis detaljer |
![]() | ![]() | ISL8216MIRZ | DC DC CONVERTER 10V 40W | 10V | 80V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ISL8240MIRZ | DC DC CNVRTR 0.6-2.5V 0.6-2.5V | 4,5V | 20V | 0 - Immediate | See Page for Pricing | Vis detaljer |
Eval Boards
| Bilde | Manufacturer Part Number | Beskrivelse | Utganger og type | Effekt - utgang | Utgangsspenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ISL8204MEVAL1Z | EVAL BOARD FOR ISL8204M | 1 uisolert utgang | - | 1,5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ISL8225MEVAL3Z | EVAL BOARD FOR ISL8225M | 1 uisolert utgang | - | 0,6V – 6V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ISL8225MEVAL4Z | EVAL BOARD FOR ISL8225M | 2 uisolerte utganger | - | 1,2V, 1,5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ISL8240MEVAL3Z | EVAL BOARD FOR ISL8240M | 2 uisolerte utganger | - | 0,6V – 2,5V | 1 - Immediate | $3,010.91 | Vis detaljer |