Pressure Sensor

ABP Series of Pressure Sensors

Honeywell Sensing and Productivity Solutions

In this presentation, users will learn about Honeywell’s ABP Series of Board Mount Pressure Sensors and will be highlighting the key features and benefits and applications.

Related Parts

BildeManufacturer Part NumberBeskrivelseTrykktypeDriftstrykkTilgjengelig antall Pris
SENSOR 5PSI 0.08" 12BIT 6-DIPABPDANN005PG2A3SENSOR 5PSI 0.08" 12BIT 6-DIPVentilert måler5PSI (34,47kPa)105 - Immediate$367.80Vis detaljer
SENSOR 5PSI 0.08" 4.5V 6-DIPABPDANT005PGAA5SENSOR 5PSI 0.08" 4.5V 6-DIPVentilert måler5PSI (34,47kPa)476 - Immediate$330.28Vis detaljer
SENSOR 15PSI 0.08" 4.5V 6-DIPABPDANT015PGAA5SENSOR 15PSI 0.08" 4.5V 6-DIPVentilert måler15PSI (103,42kPa)1082 - Immediate$306.71Vis detaljer
SENSOR 1PSI 0.07" 4.5V 6-DIPABPDJJT001PGAA5SENSOR 1PSI 0.07" 4.5V 6-DIPVentilert måler1PSI (6,89kPa)110 - Immediate$407.44Vis detaljer
SENSOR 1.45PSI 0.11" 12BIT 6-DIPABPDLNN100MG2A3SENSOR 1.45PSI 0.11" 12BIT 6-DIPVentilert måler1,45PSI (10kPa)0 - Immediate$325.37Vis detaljer
SENSOR 5PSI 0.06" 12BIT 6-DIPABPDRRT005PG2A5SENSOR 5PSI 0.06" 12BIT 6-DIPVentilert måler5PSI (34,47kPa)155 - Immediate$407.44Vis detaljer
SENSOR 1PSI 12BIT 6-SMDABPLANN001PG2A5SENSOR 1PSI 12BIT 6-SMDVentilert måler1PSI (6,89kPa)0 - Immediate$274.28Vis detaljer
SENSOR 0.87PSI 0.11" 2.97V MODABPLLND060MGAA3SENSOR 0.87PSI 0.11" 2.97V MODVentilert måler0,87PSI (6kPa)0 - Immediate$276.58Vis detaljer
SENSOR 8.7PSI 0.11" 2.97V MODULEABPLLNN600MGAA3SENSOR 8.7PSI 0.11" 2.97V MODULEVentilert måler8,7PSI (60kPa)31 - Immediate$345.87Vis detaljer
SENSOR 145.04PSI 0.11" 4.5V 6SMDABPLLNT010BGAA5SENSOR 145.04PSI 0.11" 4.5V 6SMDVentilert måler145,04PSI (1000kPa)421 - Immediate$316.62Vis detaljer
PTM Published on: 2015-09-24