EC vs. AC Fans
ebm-papst Inc.
The “EC vs. AC Fans” product training module from ebm-papst Inc. and DigiKey outlines the benefits of EC technology, specifically highlighting the tremendous energy savings it provides. The module compares four different motor technologies, describes the features and options available in an EC motor, and provides a direct comparison of the energy savings in an application using EC versus an AC equivalent.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AC3200JH | FAN AXIAL 92X38MM 85/265VAC WIRE | 29 - Immediate | $1,430.89 | Vis detaljer |
![]() | ![]() | AC4300H | FAN AXIAL 119X32MM 85/265VAC | 76 - Immediate | $1,291.59 | Vis detaljer |
![]() | ![]() | AC6200NM | FAN AXIAL 172X51MM 85/265VAC | 209 - Immediate | $2,328.25 | Vis detaljer |
![]() | ![]() | AC4400FNN | FAN AXIAL 119X25MM 85/265VAC | 40 - Immediate | $2,030.75 | Vis detaljer |
![]() | ![]() | AC6100NM | FAN AXIAL 165X51MM 85/265VAC | 0 - Immediate | $662.74 | Vis detaljer |
![]() | ![]() | ACI4410HH | GREENTECH EC-COMPACT | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ACI4420HH | FAN 120/230VAC 119X38MM 106CFM | 0 - Immediate | $706.97 | Vis detaljer |
![]() | ![]() | ACI4420ML | FAN 120/230VAC 119X38MM 59CFM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ACI4420H | FAN 120/230VAC 119X38MM 94CFM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ACI4420N | FAN 195-265VAC 86CFM 119X38MM | 0 - Immediate | $744.76 | Vis detaljer |
![]() | ![]() | R3G190-RD45-03 | 190 MM EC CENTRIFUGAL FAN | 449 - Immediate | $5,051.67 | Vis detaljer |
![]() | ![]() | R3G190-RD47-04 | 190 MM EC CENTRIFUGAL FAN | 15 - Immediate | $3,829.12 | Vis detaljer |
![]() | ![]() | R3G220-RD49-04 | 220 MM EC CENTRIFUGAL FAN | 0 - Immediate | $4,079.82 | Vis detaljer |
![]() | ![]() | R3G220-RD53-03 | FAN IMP MTRZD 220X92MM 230VAC | 128 - Immediate | $4,309.80 | Vis detaljer |
![]() | ![]() | R3G225-RE07-03 | 225 MM EC CENTRIFUGAL FAN | 14 - Immediate | $5,448.71 | Vis detaljer |