TVS (Transient Voltage Suppressors) Circuit Protection Components
YAGEO offers a variety of industrial and automotive grade TVS products with different package types and power ratings
YAGEO TVS have very fast response speed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. TVS have the advantages of low dynamic resistance, excellent clamping capability, and high reliability. YAGEO offers various industrial and automotive grade TVS products with different package types and power ratings widely used in low-speed data transmission lines or DC power lines. The working voltage range of TVS is 3.3 V to ≥600 V. The peak pulse power rating can reach up to 30,000 W.
- Fast response speed
- Low dynamic resistance and excellent clamping capability
- High reliability
- Full series automotive grade
- Material: silicon-based
- Production process: semiconductor process
- Response speed: ps level
- Voltage accuracy: ±5%
- Voltage range: 5 V to 600 V
- Surge capacity: ≤ several hundred amperes (10 µs/1000 μs)
- DC power supplies
- Automotive
- Telecom
TVS Circuit Protection Components
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm - topp-puls (10/ 1000µs) | Effekt - toppuls | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SJD12C24L01 | TVS DIODE 24VWM 38.9VC SOD123S | 5,2A | 200W | 4777 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | SMAJ60A/TR13 | TVS DIODE 60VWM 96.8VC DO214AC | 4,1A | 400W | 7948 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | SMAJ30A/TR13 | TVS DIODE 30VWM 48.4VC DO214AC | 8,3A | 400W | 5681 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | SMBJ20CA/TR13 | TVS DIODE 20VWM 32.4VC DO214AA | 18,6A | 600W | 2248 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | SJD12A05L01 | TVS DIODE 5VWM 9.2VC SOD123S | 21,8A | 1000W (1kW) | 1878 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | SMAJ48CA/TR13 | TVS DIODE 48VWM 77.4VC DO214AC | 5,2A | 400W | 8579 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | SMCJ24A/TR13 | TVS DIODE 24VWM 38.9VC DO214AB | 38,6A | 1500W (1,5kW) | 3122 - Immediate | $6.46 | Vis detaljer |
![]() | ![]() | SMCJ58CA/TR13 | TVS DIODE 58VWM 93.6VC DO214AB | 16,1A | 1500W (1,5kW) | 882 - Immediate | $6.46 | Vis detaljer |
![]() | ![]() | SMBJ6.5CA/TR13 | TVS DIODE 6.5VWM 11.2V DO214AA | 53,6A | 600W | 4544 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | SMBJ14CA/TR13 | TVS DIODE 14VWM 23.2VC DO214AA | 25,9A | 600W | 8082 - Immediate | $3.74 | Vis detaljer |