Total Lead-Free Thick Film Chip Resistors
YAGEO's RC_P series thick film chip resistors are a perfect fit for general purpose products in most industries
YAGEO's thick film resistors offer strict pollution control and higher-levels of environmental safety, making them a perfect fit for general purpose products in most industries, from consumer electronics and computers to telecommunications infrastructure and industrial equipment.
The RC_P Series are available in a full-range of sizes from 01005 to 1206, offer resistance range of 1-10K Ohm, tolerances of ±0.5%, ±1%, or ±5%, and are rated from 1/32 W to 1 W with an operating voltage range of 15 V to 200 V.
- High-reliability and stability
- Small-size and lightweight
- Full range of sizes: 01005 to 1206
- Metal glaze on high-quality ceramic
- Narrow tolerances of ±0.5% to ±5%
- Moisture sensitivity level: MSL 1
- Halogen-free epoxy
- Total lead free without RoHS exemptions (7C-1)
- J-STD-020D-compliant (soldering)
Applications
- All general purpose applications
Total Lead-Free Thick Film Chip Resistors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | RC0402JR-070RP | RES 0 OHM JUMPER - 0402 | 3502 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402FR-0710KP | RES 10K OHM 1% 1/16W 0402 | 182103 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0201JR-070RP | RES 0 OHM JUMPER - 0201 | 189043 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402JR-0733RP | RES 33 OHM 5% 1/16W 0402 | 37384 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402JR-074K7P | RES 4.7K OHM 5% 1/16W 0402 | 159894 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402JR-07100RP | RES 100 OHM 5% 1/16W 0402 | 35325 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402JR-071KP | RES 1K OHM 5% 1/16W 0402 | 54196 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402JR-0710KP | RES 10K OHM 5% 1/16W 0402 | 150749 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402FR-071KP | RES 1K OHM 1% 1/16W 0402 | 0 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402FR-074K7P | RES 4.7K OHM 1% 1/16W 0402 | 31282 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402FR-072KP | RES 2K OHM 1% 1/16W 0402 | 9680 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402FR-07100RP | RES 100 OHM 1% 1/16W 0402 | 0 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402FR-07200RP | RES 200 OHM 1% 1/16W 0402 | 58200 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402FR-0722RP | RES 22 OHM 1% 1/16W 0402 | 21657 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402FR-073K3P | RES 3.3K OHM 1% 1/16W 0402 | 70628 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402FR-07240RP | RES 240 OHM 1% 1/16W 0402 | 64094 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402FR-073K01P | RES 3.01K OHM 1% 1/16W 0402 | 76395 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402FR-07470RP | RES 470 OHM 1% 1/16W 0402 | 95968 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402FR-0749R9P | RES 49.9 OHM 1% 1/16W 0402 | 77884 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | RC0402FR-074K99P | RES 4.99K OHM 1% 1/16W 0402 | 61821 - Immediate | $0.96 | Vis detaljer |