JVA Series Industrial and Renewable Energy DC/DC Converters
XP Power's 15 W and 40 W DC/DC converters for renewable energy applications and high voltage conversion
XP Power’s JVA15 and JVA40 series of DC/DC converters are designed for renewable energy and high voltage industrial applications. Operating from an ultrawide input range of 200 VDC to 1500 VDC, the JVA series provides a regulated DC
output with a choice of 5 VDC at 10 W, 12 VDC, 15 VDC, or 24 VDC at either 15 W or 40 W of output power. All models provide a tightly regulated output and are designed with 4000 VAC isolation tested for 60 seconds.
The fully encapsulated modules have a plastic case, low profile, and offer PCB pin connections for the standard models or screw terminals for the optional -D DIN rail option. Both power ranges of the JVA series measure 4.92” x 2.95” x 1.57” (125.0 mm x 75.0 mm x 40.0 mm); the optional DIN rail mount models (-D) are 5.07" x 4.01" x 1.92" (129.0 mm x 102.0 mm x 49.0 mm).
The JVA series have safety agency approvals per EN62109 for photovoltaic power systems and UL1741/CSA-C22.2 No. 107-1 for distributed energy resources. Both conducted and radiated EMI emissions meet EN55022 Class A limits with additional components.The DIN rail models offer an EMI filter option when the -DF suffix is used. The JVA series are convection cooled and can operate over a wide temperature range of -40°C to +70°C and require minimal derating at 5 km operating altitude.
- Renewable energy and industrial applications
- Ultrawide input range: 200 VDC to 1500 VDC
- Fully encapsulated PCB mount and DIN rail versions
- Optional DIN rail versions with built-in EMI filter and 1500 VDC fuse
- High MTBF of 300 k hrs
- 3-year warranty
- -40°C to +70°C operating temperature
- Remote on/off
- Integral safety protection features
- Compliance to industry safety standards UL1741, CSA-C22.2, and EN62109
JVA15 Series (Board Mount)
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - utgang 2 | Effekt (watt) | Spenning - isolasjon | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JVA151500S05 | DC DC CONVERTER 5V 10W | - | 10 W | 4 kV | 0 - Immediate | $865.78 | Vis detaljer |
![]() | ![]() | JVA151500S12 | DC DC CONVERTER 12V 15W | - | 15 W | 4 kV | 0 - Immediate | $865.78 | Vis detaljer |
![]() | ![]() | JVA151500S15 | DC DC CONVERTER 15V 15W | - | 15 W | 4 kV | 0 - Immediate | $865.78 | Vis detaljer |
![]() | ![]() | JVA151500S24 | DC DC CONVERTER 24V 15W | - | 15 W | 4 kV | 0 - Immediate | $865.78 | Vis detaljer |
JVA15 Series (Off-Board)
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - utgang 2 | Spenning - utgang 6 | Strøm - utgang (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JVA151500S05-D | DC/DC DIN RAIL SUPPLY 5V 10W | - | - | 2A | 0 - Immediate | $961.98 | Vis detaljer |
![]() | ![]() | JVA151500S05-DF | DC/DC DIN RAIL SUPPLY 5V 10W | - | - | 2A | 0 - Immediate | $1,613.99 | Vis detaljer |
![]() | ![]() | JVA151500S12-D | DC/DC DIN RAIL SUPPLY 12V 15W | - | - | 1,25A | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | JVA151500S12-DF | DC/DC DIN RAIL SUPPLY 12V 15W | - | - | 1,25A | 5 - Immediate | $1,613.99 | Vis detaljer |
![]() | ![]() | JVA151500S15-D | DC/DC DIN RAIL SUPPLY 15V 15W | - | - | 1A | 0 - Immediate | $961.98 | Vis detaljer |
![]() | ![]() | JVA151500S15-DF | DC/DC DIN RAIL SUPPLY 15V 15W | - | - | 1A | 0 - Immediate | $1,613.99 | Vis detaljer |
![]() | ![]() | JVA151500S24-D | DC/DC DIN RAIL SUPPLY 24V 15W | - | - | 625mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | JVA151500S24-DF | DC/DC DIN RAIL SUPPLY 24V 15W | - | - | 625mA | 5 - Immediate | $1,613.99 | Vis detaljer |
JVA40 Series (Board Mount)
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - utgang 2 | Effekt (watt) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JVA401500S12 | DC DC CONVERTER 12V 40W | - | 40 W | 0 - Immediate | $961.98 | Vis detaljer |
![]() | ![]() | JVA401500S15 | DC DC CONVERTER 15V 40W | - | 40 W | 0 - Immediate | $961.98 | Vis detaljer |
![]() | ![]() | JVA401500S24 | DC DC CONVERTER 24V 40W | - | 40 W | 0 - Immediate | $961.98 | Vis detaljer |
JVA40 Series (Off-Board)
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - utgang 2 | Spenning - utgang 6 | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JVA401500S12-D | DC/DC DIN RAIL SUPPLY 12V 40W | - | - | 0 - Immediate | $1,133.04 | Vis detaljer |
![]() | ![]() | JVA401500S12-DF | DC/DC DIN RAIL SUPPLY 12V 40W | - | - | 0 - Immediate | $1,710.19 | Vis detaljer |
![]() | ![]() | JVA401500S15-D | DC/DC DIN RAIL SUPPLY 15V 40W | - | - | 0 - Immediate | $1,133.04 | Vis detaljer |
![]() | ![]() | JVA401500S15-DF | DC/DC DIN RAIL SUPPLY 15V 40W | - | - | 0 - Immediate | $1,710.19 | Vis detaljer |
![]() | ![]() | JVA401500S24-D | DC/DC DIN RAIL SUPPLY 24V 40W | - | - | 0 - Immediate | $1,133.04 | Vis detaljer |
![]() | ![]() | JVA401500S24-DF | DC/DC DIN RAIL SUPPLY 24V 40W | - | - | 0 - Immediate | $1,710.19 | Vis detaljer |