JMR03 Series 3.5 W Medical DC/DC Converters
XP Power’s converters are specifically designed for medical applications
XP Power’s JMR03 family of ultra-compact, medically approved DC/DC converters are designed to be used in BF- and CF-rated applications. JMR03’s 45% footprint reduction from the DIP24 to the DIP16 module allows more PCB space for the user’s components. A wide 4:1 input range provides the flexibility of choice for power sources.
The reduced no-load input idle current gives a longer run time in portable battery applications. A low leakage current of just 2 µA, a 5 kV isolation, a high MTBF of 700 khrs, and 2x MOPP make JMR03 the ideal choice for critical applications including breathing therapies, surgical tools, oximeters, dental, and cosmetic (“Thuzzle”) applications. The JMR03 series of DC/DC converters has worldwide safety approvals for medical devices and IEC 60601-1-2 Ed 4.0 EMC certification.
- Ultra-compact DIP16 package
- Wide 4:1 input range: 4.5 VDC to 18 VDC, 9 VDC to 36 VDC, and 18 VDC to 75 VDC
- Single output voltages: 5 V, 12 V, and 15 VDC
- Dual output voltages: ±12 V and ±15 VDC
- 2x MOPP and 2 µA leakage current
- Reinforced isolation 5.0 kV with 250 VACRMS working voltage
- IEC/ES/EN60601-1 safety agency approvals
- IEC 60601-1-2 Ed 4.0 EMC certification
- Continuous short-circuit protection with auto-recovery
- Remote on/off with very low idle current of 2.5 mA
- Full load operating temperature from -40°C to +85°C
- Endoscopy image processing
- Breathing therapies
- Edema therapies
- Surgical robotics
- Drug delivery
- Oximeters
- Virus detection
- Dialysis
JMR03 Series DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - inngang (min) | Spenning - inngang (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JMR0348D15 | DC/DC CONVERTER 15V 3.5W | 18V | 75V | 0 - Immediate | $279.87 | Vis detaljer |
![]() | ![]() | JMR0348S12 | DC/DC CONVERTER 12V 3.5W | 18V | 75V | 0 - Immediate | $270.83 | Vis detaljer |
![]() | ![]() | JMR0312D12 | DC/DC CONVERTER +/-12V 3.5W | 4,5V | 18V | 8 - Immediate | $297.76 | Vis detaljer |
![]() | ![]() | JMR0324S05 | DC/DC CONVERTER 5V 3.5W | 9V | 36V | 0 - Immediate | $270.83 | Vis detaljer |
![]() | ![]() | JMR0348S05 | DC/DC CONVERTER 5V 3.5W | 18V | 75V | 0 - Immediate | $270.83 | Vis detaljer |
![]() | ![]() | JMR0324D15 | DC/DC CONVERTER +/-15V 3.5W | 9V | 36V | 10 - Immediate | $297.76 | Vis detaljer |
![]() | ![]() | JMR0324S15 | DC/DC CONVERTER 15V 3.5W | 9V | 36V | 0 - Immediate | $270.83 | Vis detaljer |
![]() | ![]() | JMR0312D15 | DC/DC CONVERTER +/-15V 3.5W | 4,5V | 18V | 0 - Immediate | $279.87 | Vis detaljer |
![]() | ![]() | JMR0348S15 | DC/DC CONVERTER 15V 3.5W | 18V | 75V | 0 - Immediate | $270.83 | Vis detaljer |
![]() | ![]() | JMR0312S15 | DC/DC CONVERTER 15V 3.5W | 4,5V | 18V | 18 - Immediate | $288.14 | Vis detaljer |
![]() | ![]() | JMR0312S05 | DC/DC CONVERTER 5V 3.5W | 4,5V | 18V | 9 - Immediate | $288.14 | Vis detaljer |
![]() | ![]() | JMR0324S12 | DC/DC CONVERTER 12V 3.5W | 9V | 36V | 8 - Immediate | $288.14 | Vis detaljer |
![]() | ![]() | JMR0312S12 | DC/DC CONVERTER 12V 3.5W | 4,5V | 18V | 17 - Immediate | $288.14 | Vis detaljer |
![]() | ![]() | JMR0324D12 | DC/DC CONVERTER +/-12V 3.5W | 9V | 36V | 20 - Immediate | $297.76 | Vis detaljer |
![]() | ![]() | JMR0348D12 | DC/DC CONVERTER +/-12V 3.5W | 18V | 75V | 0 - Immediate | $279.87 | Vis detaljer |