Ultra-Compact ICZ/ITZ Series 9 W DC-DC Converters
XP Power ICZ and ITZ series of regulated and isolated 9 W DC-DC converters offer 2:1 and 4:1 input range, respectively.
XP Power ICZ and ITZ series of compact regulated 9 W DC-DC converters are believed to be the industry's smallest 9 W DC-DC converters. The ICZ series accommodates a standard 2:1 input while the ITZ series accommodates an ultra-wide 4:1 input. Both are available with single and dual outputs. Packaged in an ultra-compact metal cased SIP-8 package measuring just 21.9 mm x 11.2 mm x 9.6 mm (0.86 in. x 0.44 in. x 0.38 in.), the converters are up to 89% efficient and have a power density of 44 W per cubic inch. With their high efficiency, no additional heat sink components or forced airflow is required, ensuring that the converter occupies the smallest footprint possible, a key criteria of today's space constrained designs.
The ICZ series offers three 2:1 input range options of either +9 VDC to +18 VDC, +18 VDC to +36 VDC, or +36 VDC to +75 VDC covering the standard inputs of +12 VDC, +24 VDC, and +48 VDC. The ITZ series offers two 4:1 input range options of either +9 VDC to +36 VDC or +18 VDC to +75 VDC, covering all the popular nominal input voltages of +12 VDC, +24 VDC, and +48 VDC. Single output models are available with +3.3 VDC, +5 VDC, +9 VDC, +12 VDC, +15 VDC, or +24 VDC. Duals provide ±5 VDC, ±12 VDC, or ±15 VDC. No minimum load is required.
Input-to-output isolation is rated at 1.5 kVDC across the range and, optionally, 3 kVDC isolation is available on -H models. Suiting use in most environments, the ICZ and ITZ series can operate across the extended temperature range from -40°C to +85°C and deliver the full output power up to +60°C. A remote on/off function provides the ability to externally control the converter such as for sequencing start-up or automatically powering it on or off. All models meet EN55032 level A for conducted and radiated noise without any additional components.
Typical applications for the ICZ and ITZ series include mobile, portable and wireless products, and any low power use case where isolation and DC voltage conversion is required.
- Ultra-compact SIP-8 package
- Smallest footprint 9 W converters
- Single and dual outputs
- 2:1 (ICZ series) or 4:1 (ITZ series) input range
- Operating temperature -40°C to +85°C
- 1,500 VDC isolation
- Fully regulated output
- No minimum load required
- Remote ON/OFF
- 3-year warranty
Ultra-Compact ICZ Series 9 W DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ICZ0912S12 | DC DC CONVERTER 12V 9W | 0 - Immediate | $251.94 | Vis detaljer |
![]() | ![]() | ICZ0924S24 | DC DC CONVERTER 24V 9W | 0 - Immediate | $251.94 | Vis detaljer |
![]() | ![]() | ICZ0912D12 | DC DC CONVERTER +/-12V 9W | 20 - Immediate | $272.89 | Vis detaljer |
![]() | ![]() | ICZ0924S15 | DC DC CONVERTER 15V 9W | 60 - Immediate | $251.94 | Vis detaljer |
![]() | ![]() | ICZ0948S09 | DC DC CONVERTER 9V 9W | 21 - Immediate | $251.94 | Vis detaljer |
![]() | ![]() | ICZ0948S15 | DC DC CONVERTER 15V 9W | 10 - Immediate | $251.94 | Vis detaljer |
![]() | ![]() | ICZ0948S12 | DC DC CONVERTER 12V 9W | 28 - Immediate | $251.94 | Vis detaljer |
Ultra-Compact ITZ Series 9 W DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ITZ0924S05 | DC DC CONVERTER 5V 9W | 74 - Immediate | $236.22 | Vis detaljer |
![]() | ![]() | ITZ0924D05 | DC DC CONVERTER +/-5V 9W | 0 - Immediate | $242.21 | Vis detaljer |
![]() | ![]() | ITZ0924S09 | DC DC CONVERTER 9V 9W | 66 - Immediate | $236.22 | Vis detaljer |
![]() | ![]() | ITZ0924S12 | DC DC CONVERTER 12V 9W | 0 - Immediate | $236.22 | Vis detaljer |
![]() | ![]() | ITZ0948S05 | DC DC CONVERTER 5V 9W | 0 - Immediate | $236.22 | Vis detaljer |
![]() | ![]() | ITZ0924S15 | DC DC CONVERTER 15V 9W | 45 - Immediate | $236.22 | Vis detaljer |
![]() | ![]() | ITZ0948S24 | DC DC CONVERTER 24V 9W | 27 - Immediate | $236.22 | Vis detaljer |
![]() | ![]() | ITZ0948S12 | DC DC CONVERTER 12V 9W | 60 - Immediate | $236.22 | Vis detaljer |
![]() | ![]() | ITZ0948D05 | DC DC CONVERTER +/-5V 9W | 24 - Immediate | $257.64 | Vis detaljer |
![]() | ![]() | ITZ0948S09 | DC DC CONVERTER 9V 9W | 7 - Immediate | $236.22 | Vis detaljer |
![]() | ![]() | ITZ0948D12 | DC DC CONVERTER +/-12V 9W | 18 - Immediate | $252.59 | Vis detaljer |
![]() | ![]() | ITZ0924D12 | DC DC CONVERTER +/-12V 9W | 0 - Immediate | $237.44 | Vis detaljer |
![]() | ![]() | ITZ0948D15 | DC DC CONVERTER +/-15V 9W | 0 - Immediate | $237.44 | Vis detaljer |
![]() | ![]() | ITZ0924S24 | DC DC CONVERTER 24V | 0 - Immediate | $222.10 | Vis detaljer |
![]() | ![]() | ITZ0948S3V3 | DC DC CONVERTER 3.3V 9W | 0 - Immediate | $222.10 | Vis detaljer |
![]() | ![]() | ITZ0948S15 | DC DC CONVERTER 15V 9W | 0 - Immediate | $222.10 | Vis detaljer |
![]() | ![]() | ITZ0924D15 | DC DC CONVERTER +/-15V 9W | 3 - Immediate | $257.64 | Vis detaljer |