HRC05 Series High-Voltage DC/DC Converters

XP Power HRC05 series are compact, regulated, 5 W, high-voltage DC/DC converters designed for mass spectrometry applications

Image of XP Power's HRC05 Series High-Voltage DC/DC ConvertersThe XP Power HRC05 series of regulated 5 W high-voltage DC/DC converters provides fully adjustable output voltages up to 6 kV, with built-in short-circuit and overload protection in a compact PCB-mount package. HRC05’s precise load and line regulation ensures reliable, stable, and accurate power delivery, and its low ripple is ideal for critical, noise-sensitive applications.

The HRC05 features voltage and current monitoring and 0% to 100% voltage control for increased safety, flexibility, and enhanced efficiency. Its advanced functionality, technical specifications, wide operating temperature, safety approvals, and compact package allow easy integration into a wide range of high voltage applications in analytical instruments, medical devices, and semiconductor fabrication equipment.

Features
  • +24 VDC input (22 V to 30 V)
  • Voltage outputs from 600 V to 6 kV
  • 0% to 100% programmable output voltage
  • Voltage and current monitor output
  • On-board +5 V reference
  • Load and line regulation <0.01%
  • Low ripple <0.01%
  • Short circuit, arc, and overload protections
  • UL62368 and UL61010 approvals
  • Operating temperature: -40°C to +70°C
Applications
  • Mass spectrometry
  • Electrophoresis
  • Electrostatic chuck
  • High-voltage bias
  • Detectors
  • Scanning electron microscopy

HRC05 Series High-Voltage DC/DC Converters

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
SINGLE O/P DC-HV DC PCB MOUNT 5WHRC0524S600PSINGLE O/P DC-HV DC PCB MOUNT 5W1 - Immediate$2,743.44Vis detaljer
SINGLE O/P DC-HV DC PCB MOUNT 5WHRC0524S600NSINGLE O/P DC-HV DC PCB MOUNT 5W8 - Immediate$2,743.44Vis detaljer
SINGLE O/P DC-HV DC PCB MOUNT 5WHRC0524S1K0PSINGLE O/P DC-HV DC PCB MOUNT 5W1 - Immediate$2,872.54Vis detaljer
SINGLE O/P DC-HV DC PCB MOUNT 5WHRC0524S1K0NSINGLE O/P DC-HV DC PCB MOUNT 5W7 - Immediate$2,872.54Vis detaljer
SINGLE O/P DC-HV DC PCB MOUNT 5WHRC0524S1K5PSINGLE O/P DC-HV DC PCB MOUNT 5W7 - Immediate$3,055.44Vis detaljer
SINGLE O/P DC-HV DC PCB MOUNT 5WHRC0524S1K5NSINGLE O/P DC-HV DC PCB MOUNT 5W9 - Immediate$3,055.44Vis detaljer
HV DC-DC 5W 4000VHRC0524S4K0PHV DC-DC 5W 4000V0 - Immediate$4,376.60Vis detaljer
HV DC-DC 5W 4000VHRC0524S4K0NHV DC-DC 5W 4000V0 - Immediate$4,376.60Vis detaljer
HV DC-DC 5W 6000VHRC0524S6K0PHV DC-DC 5W 6000V0 - Immediate$4,918.83Vis detaljer
HV DC-DC 5W 6000VHRC0524S6K0NHV DC-DC 5W 6000V1 - Immediate$4,918.83Vis detaljer
Updated: 2026-04-17
Published: 2021-05-14