HPA1K5 Series AC/DC Programmable Power Supplies

XP Powe 1.5 kW AC/DC power supplies are configurable and programmable

Image of XP Power’s HPA1K5 Series AC-DC Programmable Power SuppliesThe XP Power HPA1K5 series of flexible, scalable, programmable low profile 1.5 kW AC/DC power supplies is available in a range of 24/36/48/60 VDC outputs. The HPA1K5 series offers industry-leading power density in a compact 1U package, high efficiency, industrial and medical safety approvals, class B conducted emissions, 2xMOPP isolation, and SemiF47 compliance, making it suitable for a wide range of medical, semiconductor, industrial, and analytical instrumentation applications.

HPA1K5’s robust digital architecture, which includes digital controls and monitors, constant current/constant voltage operation, slew rate control and fault detection, allows designers to seamlessly integrate the product into their systems. Its graphic user interface (GUI) enables user-defined controls, signals, and alarms to tailor the power solution to the requirements of the end application.

Measuring just 11.0” x 4.2” x 1.64” to fit within 1U, HPA1K5 features a 5 V/2 A standby output and active current sharing which allows it to be scalable up to 7.5 kW and beyond when used in parallel.

Features
  • Nominal output voltages 24 V, 36 V, 48 V, and 60 V DC
  • 80 VAC to 264 VAC universal single-phase input
  • ITE and medical approvals
  • Class B conducted and Class A radiated emissions
  • High efficiency: up to 93%
  • 5 V/2 A standby output
  • Intelligent fan speed control
  • Optimized slew rates <40 ms
  • Fully featured signals and controls
  • Programmable constant voltage (0% to 105%) and constant current (0% to 110%)
  • Multiple digital protocols: I²C PMBus; CANopen; MODBUS; SCPI
  • GUI
  • User guide and communications and controls specifications
  • SEMI F47 compliant
  • -20°C to +70°C operating temperature with full power to +50°C
Applications
  • Medical imaging
  • Surgical equipment
  • Medical diagnostic and monitoring
  • Semiconductor etch and deposition
  • Battery charging
  • Electro-plating
  • Test and measurement
  • Factory automation
  • Industrial lasers

HPA1K5 Series AC-DC Programmable Power Supplies

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
AC/DC CONVERTER 48V 1500WHPA1K5PS48AC/DC CONVERTER 48V 1500W1 - Immediate$6,501.75Vis detaljer
AC/DC CONVERTER 24V 1500WHPA1K5PS24AC/DC CONVERTER 24V 1500W0 - Immediate$6,501.75Vis detaljer
AC/DC CONVERTER 36V 1.501KWHPA1K5PS36AC/DC CONVERTER 36V 1.501KW0 - Immediate$6,501.75Vis detaljer
AC/DC CONVERTER 60V 1500WHPA1K5PS60AC/DC CONVERTER 60V 1500W0 - Immediate$6,501.75Vis detaljer
Updated: 2026-05-14
Published: 2021-10-15