ECE05/ECE10 Series
XP Power offers miniature 5 and 10 W AC-DC power supplies
XP Power's miniature 5 and 10 W single-output AC-DC power supplies measure just 25.4 x 25.4 x 15.24 mm (1 x 1 x 0.6 inches). The 5 W ECE05 series of encapsulated board-mount power supplies are ideal for end-product designs where the available board space is at a premium and a high-power density supply is required. Complementing the ECE05 series, the ECE10 series provides 10 W output from an equally-compact encapsulated package measuring just 38.1 x 25.4 x 15.24 mm (1.5 x 1 x 0.6 inches).
Both series comprise seven models covering the popular nominal output voltages from 3.3 to 48 VDC, all from a wide universal input of 85-264 VAC with Class II construction, meaning no earth or ground connection is required. All models meet the internationally-recognized no-load power consumption limit of less than 0.3 W, and average efficiency limits ensuring end-products can comply with world-wide energy efficiency standards.
A peak load capability permits an output of up to 130% of nominal output power to cater for short-term high-power loads without the need to specify a higher-rated power module, saving both board space and additional cost.
The ECE05/10 modules are convection cooled, and operate without the need for additional heat sinking or forced airflow. Operating temperature is across the range of -25 to 70°C, with no derating until 50°C.
The units meet international IT safety standards EN60950-1, UL609501-1, and CSA22.2 No. 234. They also comply with EN55022 level B limits for conducted and radiated EMC without the need for any additional filtering components.
5 W Series
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - utgang 1 | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECE05US03 | AC/DC CONVERTER 3.3V 5W | 3,3V | 14 - Immediate | $208.10 | Vis detaljer |
![]() | ![]() | ECE05US05 | AC/DC CONVERTER 5V 5W | 5V | 1889 - Immediate | $208.10 | Vis detaljer |
![]() | ![]() | ECE05US09 | AC/DC CONVERTER 9V 5W | 9V | 0 - Immediate | $195.59 | Vis detaljer |
![]() | ![]() | ECE05US12 | AC/DC CONVERTER 12V 5W | 12V | 15495 - Immediate | $208.10 | Vis detaljer |
![]() | ![]() | ECE05US15 | AC/DC CONVERTER 15V 5W | 15V | 9 - Immediate | $208.10 | Vis detaljer |
![]() | ![]() | ECE05US24 | AC/DC CONVERTER 24V 5W | 24V | 224 - Immediate | $208.10 | Vis detaljer |
![]() | ![]() | ECE05US48 | AC/DC CONVERTER 48V 5W | 48V | 23 - Immediate | $208.10 | Vis detaljer |
10 W Series
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - utgang 1 | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECE10US03 | AC/DC CONVERTER 3.3V 10W | 3,3V | 0 - Immediate | $290.64 | Vis detaljer |
![]() | ![]() | ECE10US05 | AC/DC CONVERTER 5V 10W | 5V | 12107 - Immediate | $309.21 | Vis detaljer |
![]() | ![]() | ECE10US09 | AC/DC CONVERTER 9V 10W | 9V | 169 - Immediate | $309.21 | Vis detaljer |
![]() | ![]() | ECE10US12 | AC/DC CONVERTER 12V 10W | 12V | 702 - Immediate | $309.21 | Vis detaljer |
![]() | ![]() | ECE10US15 | AC/DC CONVERTER 15V 10W | 15V | 35 - Immediate | $309.21 | Vis detaljer |
![]() | ![]() | ECE10US24 | AC/DC CONVERTER 24V 10W | 24V | 2257 - Immediate | $309.21 | Vis detaljer |
![]() | ![]() | ECE10US48 | AC/DC CONVERTER 48V 10W | 48V | 356 - Immediate | $309.21 | Vis detaljer |