U200 and U250 Accelerator Cards
AMD branded boards (XBB) accelerator cards are PCIe® Gen3x16 compatible
U200 and U250 accelerator cards from AMD are PCIe Gen3x16 compatible. These cards support up to 64 GB of off-chip memory and 100GbE network interface. XBB U200 and U250 are based on Virtex 16 nm UltraScale™ architecture capable of 18.6 to 33.3 Tera Operations Per second (TOPs) INT8 (8-bit Integer operations) peak.
Applications
- High performance fast/low latency, such as speech recognition
- Adaptable reconfigurable acceleration; offering changing algorithms to optimize for any workload
- Deployable in the cloud or onpremise; AWS, Hwawei, and Nimbix accessible
- 2x QSFP28 (100GbE) network interface
- PCIe Gen3x16
- 892K to 1341K LUTs
- INT8 TOPs (peak) 18.6 to 33.3
- 225 W maximum total power
- Passive or active cooling
- Dell R730
- Dell R740
- SuperMicro SYS-4028GR-TR
- SuperMicro SYS-4029GP-TRT
- SuperMicro SYS-7049GP-TRT
- HPE ProLiant DL380 G10
U200 and U250 Accelerator Cards
| Bilde | Manufacturer Part Number | Beskrivelse | INT8 TOPer | Grensesnitt | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | A-U200-P64G-PQ-G | BOARD DCAB SERVER U200 PASSIVE | 18,6 | PCI Express | 0 - Immediate | $61,750.53 | Vis detaljer |
![]() | ![]() | A-U200-A64G-PQ-G | BOARD DCAB SERVER U200 ACTIVE | 18,6 | PCI Express | 0 - Immediate | $61,750.53 | Vis detaljer |
![]() | ![]() | A-U250-P64G-PQ-G | BOARD DCAB SERVER U250 PASSIVE | 33,3 | PCI Express | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | A-U250-A64G-PQ-G | BOARD DCAB SERVER U250 ACTIVE | 33,3 | PCI Express | 0 - Immediate | See Page for Pricing | Vis detaljer |