Kria™ K26 SOM for Edge Development
The AMD Kria K26 SOM is ideal for Edge vision applications requiring flexibility to adapt to changing requirements
The AMD Kria K26 system on module (SOM) is offered in commercial and industrial grades and features a custom-built Zynq™ UltraScale+™ MPSoC device in a small form factor card. The K26 SOM is ideal for Edge vision applications requiring flexibility to adapt to changing requirements.
- Designed for vision AI performance
- Three times AI performance and two times performance-per-watt versus competing SOMs*
- Configurable to performance and neural networks requirements
- Out-of-the-box hardware acceleration
- Leverage pre-built accelerated applications without needing FPGA place-and-route
- Tailor AI models and application code to user requirements
- Production qualified and certified commercial and industrial grades
- Commercial
- Operating range: 0°C to +85°C for smart cameras, embedded vision, tracking, and identification
- Industrial
- Operation range: -40°C to +100°C for ruggedized for extreme environments
- Commercial
- Smart cameras
- Embedded vision
- Security
- Retail analytics
- Smart cities
- Machine vision
Kria™ K26 SOM for Edge Development
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM-K26-XCL2GC | SOM ARM A53 ZYNQ MPSOC KRIA K26 | 1644 - Immediate | $3,922.21 | Vis detaljer |
![]() | ![]() | SM-K26-XCL2GI | SOM ARM A53 ZYNQ MPSOC KRIA K26 | 2037 - Immediate | $5,430.75 | Vis detaljer |
Heat Sinks
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATS-KRP-3567-C1-R0 | AMD XILINX HEATSINK K26 54X68X10 | 222 - Immediate | $317.52 | Vis detaljer |
![]() | ![]() | ATS-KRA-3567-C1-R0 | AMD XILINX HEATSINK K26 54X68X10 | 216 - Immediate | $370.66 | Vis detaljer |
![]() | ![]() | ATS-KRP-3561-C1-R0 | AMD XILINX HEATSINK K26 54X68X10 | 240 - Immediate | $257.83 | Vis detaljer |
![]() | ![]() | ATS-KRP-3563-C1-R0 | AMD XILINX HEATSINK K26 54X68X25 | 186 - Immediate | $292.17 | Vis detaljer |
![]() | ![]() | ATS-KRP-3559-C1-R0 | AMD XILINX HEATSINK K26 54X68X20 | 164 - Immediate | $353.16 | Vis detaljer |
![]() | ![]() | ATS-KRA-3559-C1-R0 | AMD XILINX HEATSINK K26 54X68X20 | 412 - Immediate | $406.77 | Vis detaljer |
Starter Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SK-KV260-G | KRIA KV260 VISION AI STARTER | 176 - Immediate | $2,655.60 | Vis detaljer |