Zynq UltraScale+ RFSoC ZCU111 Evaluation Kit
AMD's evaluation kit provides a rapid, comprehensive RF analog-to-digital signal chain prototyping platform
AMD's Zynq® UltraScale+™ RFSoC ZCU111 evaluation kit enables designers to jumpstart RF-Class analog designs for wireless, cable access, early-warning (EW)/radar, and other high-performance RF applications. This kit features a Zynq UltraScale+ RFSoC supporting eight 12-bit 4.096 GSPS ADCs, eight 14-bit 6.554 GSPS DACs, and eight soft-decision forward error correction (SD-FECs). Complete with Arm® Cortex®-A53 and Arm Cortex-R5 subsystems, UltraScale+ programmable logic, and the highest signal processing bandwidth in a Zynq UltraScale+ device, this kit provides a rapid, comprehensive RF analog-to-digital signal chain prototyping platform.
- Zynq UltraScale+ RFSoC ZCU111 evaluation board with XCZU28DR-2FFVG1517E RFSoC
- DDR4 component: 4 GB, 64-bit, 2666MT/s, attached to programmable logic (PL)
- DDR4 SODIMM: 4 GB 64-bit, 2400 MT/s, attached to processor subsystem (PS)
- Ganged SFP28 cage to support up to 4 SFP/SFP+/zSFP+/SFP28 modules
- USB3, DisplayPort, and SATA
- FPGA Mezzanine Card (FMC+) interface for I/O expansion including 12 33Gb/s GTY transceivers and 34 user-defined differential I/O signals
- XM500 RFMC balun transformer add-on card with 4 DACs/4 ADCs to baluns 4 DACs/4 ADCs to SMAs
- Wireless networking
- Cable access
- Radars
- RF
Zynq UltraScale+ RFSoC ZCU111 Evaluation Kit
| Bilde | Manufacturer Part Number | Beskrivelse | Plattform | Innhold | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EK-U1-ZCU111-G | ZYNQUS+ XCZU28DR EVAL BRD | Zynq UltraScale+ RFSoC ZCU111 | Kort, kabel (kabler), strømforsyning, tilbehør | 51 - Immediate | $158,739.33 | Vis detaljer |