WL-OCPT Optocoupler Phototransistor
Würth Elektronik’s WL-OCPT LEDs are coplanar design optocouplers consisting of an infrared LED on the input side and a phototransistor on the output side
Würth Elektronik's WL-OCPT LEDs are an IR LED and a phototransistor in one package. The LEDs feature high isolation voltage of 5 kV, a stable CTR (current transfer ratio) in full operation with different CTR binnings available, and fast switching times.
- High isolation voltage
- Good stability of inner isolation
- Stable CTR in full operation
- Different CTR binnings available
- High collector-emitter voltage
- Fast switching times
- Power supplies, chargers
- Computers and microprocessors
- Office equipment
- Instrumental applications, machines
- Ammeters, smart meters
Resources
WL-OCPT Optocoupler Phototransistor
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 140357145000 | OPTOISO 3.75KV 1CH TRANS 4-SOP | 8433 - Immediate | $2.71 | Vis detaljer |
![]() | ![]() | 140357145200 | OPTOISO 3.75KV 1CH TRANS 4-SOP | 6302 - Immediate | $2.71 | Vis detaljer |
![]() | ![]() | 140357145400 | OPTOISO 3.75KV 1CH TRANS 4-SOP | 4855 - Immediate | $2.71 | Vis detaljer |
![]() | ![]() | 140817143400 | OPTOISOLTR 5KV 1CH TRANS 4-DIP-S | 4694 - Immediate | $2.71 | Vis detaljer |
![]() | ![]() | 140106146000 | OPTOISOLTR 5KV 1CH TRANS 4-LSOP | 1935 - Immediate | $2.71 | Vis detaljer |
![]() | 140354245100 | OPTOISO 3.75KV 1CH TRANS 4-SOP | 8482 - Immediate | $3.65 | Vis detaljer | |
![]() | ![]() | 140354245000 | OPTOISO 3.75KV 1CH TRANS 4-SOP | 7264 - Immediate | $3.65 | Vis detaljer |
![]() | ![]() | 140356145200 | OPTOISO 3.75KV 1CH TRANS 4-SOP | 3581 - Immediate | $3.65 | Vis detaljer |
![]() | ![]() | 140356145100 | OPTOISO 3.75KV 1CH TRANS 4-SOP | 2291 - Immediate | $3.65 | Vis detaljer |
![]() | ![]() | 140105146000 | OPTOISOLTR 5KV 1CH TRANS 4-LSOP | 4522 - Immediate | $2.71 | Vis detaljer |