WL-OCDA Series Optocoupler Darlington LEDs
Würth Elektronik’s optocoupler Darlington LEDs have a copper lead-frame for high reliability
Würth Elektronik's WL-OCDA series optocoupler Darlington LEDs feature an optocoupler with an infrared LED on the input side and a Darlington transistor on the output side. The optocoupler Darlington LEDs are offered in DIP4 with different lead-frame options and SOP4 package size. The WL-OCDA series features a high isolation voltage along with good stability of inner solation. The LEDs are used in programmable logic controller, telephone, measuring instrument, and sequence controller applications.
- High isolation
- Good stability of inner isolation
- Stable CTR in full operation temperature range
- Different lead-frame options
- Programmable logic controllers
- Telephone/fax
- Sequence controllers
- Measuring instruments
- Automatic vending machines
WL-OCDA Series Optocouplers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 141815141010 | OPTOISOLTR 5KV 1CH DARL 4-DIP-M | 107 - Immediate | $6.64 | Vis detaljer |
![]() | ![]() | 141352145000 | OPTOISOLTR 3.75KV 1CH DARL 4-SOP | 1547 - Immediate | $11.88 | Vis detaljer |
![]() | ![]() | 141815144000 | OPTOISO 5KV 1CH DARL 4-DIP-SLM | 0 - Immediate | $6.64 | Vis detaljer |
![]() | ![]() | 141355145000 | OPTOISOLTR 3.75KV 1CH DARL 4-SOP | 2111 - Immediate | $6.64 | Vis detaljer |
![]() | ![]() | 141815143000 | OPTOISOLTR 5KV 1CH DARL 4-DIP-SL | 1135 - Immediate | $6.64 | Vis detaljer |
![]() | ![]() | 141815142000 | OPTOISOLTR 5KV 1CH DARL 4-DIP-S | 229 - Immediate | $6.64 | Vis detaljer |
![]() | ![]() | 141815140010 | OPTOISOLATOR 5KV 1CH DARL 4-DIP | 43 - Immediate | $6.64 | Vis detaljer |