WE-TS Shielding Textiles
Würth Elektronik features their WE-TS shielding, nylon-based, nickel-copper textiles
Würth Elektronik's nylon-based, nickel-copper textiles are an excellent choice for shielding or grounding where it is necessary to have some flexibility to avoid tears or cracks. The textile is highly conductive, thin and very strong making it ideal as a broadband shield in industrial applications. The WE-TS has an effective operating temperature of -25°C to +85°C.
- Ni/Cu textiles with conductive adhesive
- High shielding effectiveness due to a high conductivity: up to 80 dB at 100 MHz
- Surface resistance: 0.11 Ω/cm² typ.
- Volume resistance: 0.03 Ω/cm³ typ.
- Operating temperature: -25°C to +80°C
- Shielding gasket is not solderable
- Shielding
- Displays
- Electronic contacting and grounding
WE-TS Shielding Textiles
| Bilde | Manufacturer Part Number | Beskrivelse | Bredde | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 33005 | RF SHIELD TAPE 108.268'X0.197" | 0,197" (5,00mm) | 22 - Immediate | $237.34 | Vis detaljer |
![]() | ![]() | 33008 | RF SHIELD TAPE 108.268'X0.315" | 0,315" (8,00mm) | 0 - Immediate | $305.17 | Vis detaljer |
![]() | ![]() | 33010 | RF SHIELD TAPE 108.268'X0.394" | 0,394" (10,00mm) | 5 - Immediate | $389.93 | Vis detaljer |
![]() | ![]() | 33013 | RF EMI SHIELD TAPE 108.268'X0.5" | 0,500" (12,70mm) | 4 - Immediate | $440.82 | Vis detaljer |
![]() | ![]() | 33020 | RF SHIELD TAPE 108.268'X0.787" | 0,787" (20,00mm) | 0 - Immediate | $644.30 | Vis detaljer |
![]() | ![]() | 33025 | RF SHIELD TAPE 108.268'X0.984" | 0,984" (25,00mm) | 291 - Immediate | $729.06 | Vis detaljer |
![]() | ![]() | 33030 | RF SHIELD TAPE 108.268'X1.181" | 1,181" (30,00mm) | 15 - Immediate | $1,034.23 | Vis detaljer |
![]() | ![]() | 33040 | RF SHIELD TAPE 108.268'X1.575" | 1,575" (40,00mm) | 0 - Immediate | $1,254.64 | Vis detaljer |
![]() | ![]() | 33050 | RF SHIELD TAPE 108.268'X1.969" | 1,969" (50,00mm) | 12 - Immediate | $1,390.29 | Vis detaljer |