WE-ST Conductive Ni/Cu Glass Fiber Weaves
Würth Elektronik features their WE-ST conductive nylon weaves made out of a copper wire with nickel-plating and non-alkali glass fiber
Würth Elektronik WE-ST conductive nylon weaves are used for optimal EMI protection for wires, cables, cabletrees and lines. The WE-ST products are made out of a copper wire with nickel-plating and non-alkali glass fiber making them light in weight and very strong. They can be used on cables from 1 mm to 35 mm in diameter.
- Conductive nylon weave
- Extremely high screening
- 45 dB at 100 MHz
- 29 dB at 1 GHz (based on MIL-STD-225)
- Extremely light and strong material
- Extremely flexible and heat resistant EMC network tube
- Operating temperature: -60°C to +160°C
- Optimal EMI protection for wires, cables, cabletrees, and lines
- Suitable for cable bunching
- Depending on the use, it is recommend to close with one of the following:
- Earthing cable connectors
- Earthing nylon clips
- Heat shrinking tubes
- Copper shielding films
- EMI screwed connections for cables
WE-ST Conductive Ni/Cu Glass Fiber Weaves
| Bilde | Manufacturer Part Number | Beskrivelse | Bredde | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 30504 | RFI GASKET SLV NI/CU | 0,157" (4,00mm) | 152 - Immediate | $71.29 | Vis detaljer |
![]() | ![]() | 30502 | RFI GASKET SLV NI/CU METER | 0,079" (2,00mm) | 113 - Immediate | $187.11 | Vis detaljer |
![]() | ![]() | 30506 | RFI GASKET SLV NI/CU | 0,236" (6,00mm) | 200 - Immediate | $80.10 | Vis detaljer |
![]() | ![]() | 30508 | RFI GASKET SLV NI/CU | 0,315" (8,00mm) | 0 - Immediate | $208.44 | Vis detaljer |
![]() | ![]() | 30512 | RFI GASKET SLV NI/CU | 0,472" (12,00mm) | 100 - Immediate | $156.42 | Vis detaljer |