WE-SL Series Common Mode Line Filters
Würth Elektronik's WE-SL series common mode line filters are available in various configurations
Würth Elektronik offers a wide range of common mode line filters for low voltage and data lines. A large family of these common mode chokes is the WE-SL family. The WE-SL family is available in multiple series, including WE-SLM, WE-SL1, WE-SL2, WE-SL3, WE-SL5, WE-SL5 HC, and WE-SL, with a variety of features:
- WE-SLM: small size with ring core technology resulting in higher impedances/attenuations
- WE-SL1: low profile (1.65 mm) and rated current up to 300 mA
- WE-SL2: 2-in-1 component (common mode and differential mode choke) in a range of 10 µH to 20 mH featuring different winding styles of bifilar (better for signal lines) and sectional used in power supplies
- WE-SL3: low profile, higher currents, and trifilar winding style
- WE-SL5: higher currents and up to 2.5 A high inductances
- WE-SL5 HC: low profile (5.3 mm) with currents up to 5 A
- WE-SL: two or four winding configurations with high current up to 2.7 A
- Signal and sensor lines
- Power supply systems
- Data lines
- USB
- CAN
- FireWire
- Suppression of common mode noise
- WE-SL3: Trifilar version for PoE – AF (audio frequency) noise
WE-SL Series Common Mode Line Filters
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (maks) | Nominell spenning - DC (vekselstrøm) | Nominell spenning - AC (vekselstrøm) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 744205 | CMC 100UH 700MA 4LN SMD | 700mA | 80V | - | 507 - Immediate | $34.43 | Vis detaljer |
![]() | ![]() | 744202 | CMC 1MH 350MA 4LN SMD | 350mA | 80V | - | 222 - Immediate | $34.43 | Vis detaljer |
![]() | ![]() | 744204 | CMC 250UH 600MA 4LN SMD | 600mA | 80V | - | 1798 - Immediate | $34.43 | Vis detaljer |
![]() | ![]() | 744207 | CMC 35UH 2.7A 2LN SMD | 2,7A | 80V | - | 4014 - Immediate | $29.28 | Vis detaljer |
![]() | ![]() | 744201 | CMC 4.7MH 200MA 4LN SMD | 200mA | 80V | - | 516 - Immediate | $34.43 | Vis detaljer |
![]() | ![]() | 744203 | CMC 500UH 400MA 4LN SMD | 400mA | 80V | - | 59 - Immediate | $30.97 | Vis detaljer |
![]() | ![]() | 744206 | CMC 60UH 2A 2LN SMD | 2A | 80V | - | 1882 - Immediate | $29.28 | Vis detaljer |
![]() | ![]() | 744253101 | CMC 100UH 450MA 3LN SMD | 450mA | 80V | - | 7743 - Immediate | $24.14 | Vis detaljer |
![]() | ![]() | 744252101 | CMC 100UH 500MA 2LN SMD | 500mA | 80V | - | 899 - Immediate | $24.14 | Vis detaljer |
![]() | ![]() | 744252220 | CMC 22UH 700MA 2LN SMD | 700mA | 80V | - | 3921 - Immediate | $24.14 | Vis detaljer |