WE-FAS TC Series Thermal Conductive and EMI Absorber Sheets
Würth Elektronik WE-FAS TC series sheets have an adhesive surface for easy installation
Würth Elektronik WE-FAS TC series thermal conductive and EMI absorber sheets feature a thickness of 1 mm, have a high surface resistance, and are extremely flexible. The WE-FAS TC series sheets have an adhesive surface for easy installation and are useful for using on hot surfaces/devices, top of ICs, processors, and controllers.
- High thermal conductivity material
- Wide range working temperature: -40°C to +160°C
- Wide frequency range 1 MHz up to 3 GHz
- High surface resistance
- Extremely flexible
- Thickness of 1 mm
- Adhesive surface for easy installation
- Easy to process
- Custom designs on request
- Thermal conductive interfaces
- EMC noise suppression
- For hot surfaces/devices, top of ICs, processors, and controllers
- EMC shielding
- Blocking undesired magnetic coupling
- Prevention of electro static discharge
WE-FAS TC Series Thermal Conductive and EMI Absorber Sheets
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 39410 | RF ABSORB SHEET 300MMX11.811" | 13 - Immediate | $1,117.02 | Vis detaljer |
![]() | ![]() | 39420 | RF ABSORB SHEET 300MMX11.811" | 3 - Immediate | $1,723.34 | Vis detaljer |
![]() | ![]() | 39430 | RF ABSORB SHEET 300MMX11.811" | 4 - Immediate | $2,489.35 | Vis detaljer |
![]() | ![]() | 39410001 | RF EMI ABSORB SHEET 2.362X2.362" | 37 - Immediate | $139.86 | Vis detaljer |
![]() | ![]() | 39420001 | RF EMI ABSORB SHEET 2.362X2.362" | 0 - Immediate | $204.41 | Vis detaljer |
![]() | ![]() | 39430001 | RF EMI ABSORB SHEET 2.362X2.362" | 32 - Immediate | $305.54 | Vis detaljer |
![]() | ![]() | 39410002 | RF EMI ABSORB SHEET 20MMX0.787" | 0 - Immediate | $75.97 | Vis detaljer |
![]() | ![]() | 39420002 | RF EMI ABSORB SHEET 20MMX0.787" | 44 - Immediate | $111.14 | Vis detaljer |
![]() | ![]() | 39430002 | RF EMI ABSORB SHEET 20MMX0.787" | 45 - Immediate | $166.06 | Vis detaljer |