WA-SMSA Spacer Studs Automotive
Würth Elektronik's WA-SMSA spacer studs automotive are available with through-hole via or M3 thread
Würth Elektronik's offers SMT assembly components qualified for automotive applications: the WA-SMSA SMT spacer studs automotive series. These SMT spacers feature high holding forces and torques, easily removable polyimide tape serving as the pick-and-place pad, and availability with through-hole via or M3 thread. WA-SMSA board-to-board connectors for SMT assembly are made of tin-plated steel and can assemble PCBs to housings or other PCBs, ranging from 1 mm to 15 mm.
- Vibration test: 10g
- Moisture resistance: humidity 95%
- Temperature cycling: -55°C up to +150°C, 1,000 cycles
- Solderability
- Mechanical shock: 100 g
- Production site certificate: IATF 16949:2016
- PPAP: Level 1
- IMDS: Yes
- Lead-free
- RoHS and REACh compliant; halogen-free
- Assembling of PCBs to housing and other PCBs
- For distances from 1 mm to 15 mm
- Full automation for fast and precise process
- High holding forces and torques
- Highest process reliability
- Instantly removable polyimide tape
WA-SMSA Spacer Studs Automotive
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 78614090360 | ROUND SPACER M3 STEEL 9MM | 1539 - Immediate | $23.29 | Vis detaljer |
![]() | ![]() | 78614080360 | ROUND SPACER M3 STEEL 8MM | 722 - Immediate | $22.55 | Vis detaljer |
![]() | ![]() | 78614030960 | ROUND SPACER STEEL 3MM | 1744 - Immediate | $18.06 | Vis detaljer |
![]() | ![]() | 78614110960 | ROUND SPACER STEEL 11MM | 247 - Immediate | $24.04 | Vis detaljer |
![]() | ![]() | 78614100960 | ROUND SPACER STEEL 10MM | 1960 - Immediate | $23.29 | Vis detaljer |
![]() | ![]() | 78614050960 | ROUND SPACER STEEL 5MM | 3044 - Immediate | $19.55 | Vis detaljer |
![]() | ![]() | 78614050360 | ROUND SPACER M3 STEEL 5MM | 0 - Immediate | $20.30 | Vis detaljer |
![]() | ![]() | 78614020960 | ROUND SPACER STEEL 2MM | 1169 - Immediate | $17.40 | Vis detaljer |
![]() | ![]() | 78614110360 | ROUND SPACER M3 STEEL 11MM | 0 - Immediate | $24.79 | Vis detaljer |
![]() | ![]() | 78614150360 | ROUND SPACER M3 STEEL 15MM | 42 - Immediate | $27.69 | Vis detaljer |