MCX and MMCX Connectors
Würth Elektronik high-durability, micro coaxial (MCX) and micro-miniature coaxial (MMCX) connectors offer up to 500 cycles
Würth Elektronik MCX and MMCX connectors are designed with a snap-on coupling feature for fast and easy connections. The WR-MCX series has an impedance of 50 Ω and offers broadband capability up to 6 GHz. These connectors are perfect to miniaturize a user's application thanks to the assortment of size, weight, and performance specifications. The MCX connectors offer products that range from PCB connectors to cable connectors in different genders, orientation, and mounting types.
The MMCX connectors are approximately 30% smaller compared to the MCX connectors in order to satisfy applications where an ultra-small design needs to be achieved. The MMCX connectors have the same impedance and frequency range as the MCX connectors. The MMCX connectors are available in straight and right-angled configurations for PCB cable connectors.
- Interface in accordance with IEC 61169-36
- 50 Ω for a frequency range up to 6 GHz
- Snap-on coupling mechanism for fast and easy connection
- High durability: up to 500 cycles
- Size reduction for limited space on the design (MMCX)
MCX Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Impedans | Monteringstype | Kabelgruppe | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 60612202111309 | MCX REVERSIBLE SMT PCB END LAUNC | 50Ohm | Kortkant, utsparing; overflatemontering | - | 1283 - Immediate | $52.43 | Vis detaljer |
![]() | ![]() | 60612102111406 | MCX SMT PCB JACK, STRAIGHT, 5.08 | 50Ohm | Overflatemontering | - | 1775 - Immediate | $50.51 | Vis detaljer |
![]() | ![]() | 60612202111307 | MCX SMT PCB END LAUNCH JACK, EDG | 50Ohm | Kortkant, utsparing; overflatemontering | - | 15 - Immediate | $57.24 | Vis detaljer |
![]() | ![]() | 60612202111308 | MCX SMT PCB END LAUNCH JACK, EDG | 50Ohm | Kortkant, utsparing; overflatemontering | - | 3626 - Immediate | $58.40 | Vis detaljer |
![]() | ![]() | 60611102111303 | MCX SMT PCB JACK, RIGHT ANGLE, 5 | 50Ohm | Overflatemontering, Høyrevinklet | - | 276 - Immediate | $85.82 | Vis detaljer |
![]() | ![]() | 60626021110320 | MCX STRAIGHT JACK, CRIMP TYPE FO | 50Ohm | Fritthengende (i linje) | RG-174, 188A, 316 | 25 - Immediate | $49.74 | Vis detaljer |
![]() | ![]() | 60629021110820 | MCX STRAIGHT JACK, SOLDER TYPE F | 50Ohm | Fritthengende (i linje) | RG-405 (0,085" halvstiv) | 210 - Immediate | $51.47 | Vis detaljer |
![]() | ![]() | 60612002111505 | MCX THT PCB JACK, STRAIGHT, 5.08 | 50Ohm | Gjennomgående hull | - | 90 - Immediate | $52.05 | Vis detaljer |
![]() | ![]() | 60612002111504 | MCX THT PCB JACK, STRAIGHT, 5.08 | 50Ohm | Gjennomgående hull | - | 0 - Immediate | $53.30 | Vis detaljer |
![]() | ![]() | 60626021110620 | MCX STRAIGHT JACK, CRIMP TYPE FO | 50Ohm | Fritthengende (i linje) | RG-316 dobbelflette | 89 - Immediate | $55.03 | Vis detaljer |
MMCX Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Skjermterminering | Impedans | Monteringstype | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 66012202111305 | MMCX SMT PCB END LAUNCH, EDGE CA | Loddetinn | 50Ohm | Kortkant, utsparing; overflatemontering | 2801 - Immediate | $43.87 | Vis detaljer |
![]() | ![]() | 66012102111404 | MMCX SMT PCB JACK, STRAIGHT, 5.0 | Loddetinn | 50Ohm | Overflatemontering | 14178 - Immediate | $41.27 | Vis detaljer |
![]() | ![]() | 66046011210320 | MMCX STRAIGHT PLUG, CRIMP TYPE F | Klemforbindelse | 50Ohm | Fritthengende (i linje) | 17 - Immediate | $43.49 | Vis detaljer |
![]() | ![]() | 66049011210820 | MMCX STRAIGHT PLUG, CRIMP TYPE F | Loddetinn | 50Ohm | Fritthengende (i linje) | 8 - Immediate | $47.53 | Vis detaljer |
![]() | ![]() | 66029021110820 | MMCX STRAIGHT JACK, SOLDER TYPE | Loddetinn | 50Ohm | Fritthengende (i linje) | 0 - Immediate | $48.59 | Vis detaljer |
![]() | ![]() | 66046011210620 | MMCX STRAIGHT PLUG, CRIMP TYPE F | Klemforbindelse | 50Ohm | Fritthengende (i linje) | 10 - Immediate | $48.59 | Vis detaljer |
![]() | ![]() | 66046011210420 | MMCX STRAIGHT PLUG, CRIMP TYPE F | Klemforbindelse | 50Ohm | Fritthengende (i linje) | 0 - Immediate | $48.97 | Vis detaljer |
![]() | ![]() | 66012002111503 | MMCX THT PCB JACK, STRAIGHT, 5.0 | Loddetinn | 50Ohm | Gjennomgående hull | 1379 - Immediate | $49.45 | Vis detaljer |
![]() | ![]() | 66014002121503 | MMCX THT PCB PLUG, STRAIGHT, 5.0 | Loddetinn | 50Ohm | Gjennomgående hull | 28 - Immediate | $50.32 | Vis detaljer |
![]() | ![]() | 66026021110420 | MMCX STRAIGHT JACK, CRIMP TYPE F | Klemforbindelse | 50Ohm | Fritthengende (i linje) | 1 - Immediate | $51.76 | Vis detaljer |