MagI³C VDMM Variable Step Down MicroModule
Würth Elektronik MicroModule series MagI³C power modules are a very small, low power, fully integrated DC-DC power supply
The Würth Elektronik MagI³C power module family includes several sub series of fully integrated DC-DC supplies that combine the switching regulator, inductor, and small input/output capacitors in a single package. The VDMM series is designed for very small, low power, point of load applications. These devices support 2.5 V to 5.5 V input voltages, making them ideal for generating regulated rails from standard 3.3 V or 5 V sources, with efficiencies up to 96%, minimal board space, and short design time.
In addition, other MagI³C module series support much wider input voltage ranges, with devices rated up to 36 V or even 60 V, designed for industrial, automotive, and distributed power systems that derive supply rails from 12 V, 24 V, or 48 V.
- Peak efficiency up to 96%
- Integrated capacitors and inductor
- Low output voltage ripple at 600 mA load: typ. 3 mV
- High efficiency at light loads
- Selectable forced PWM or auto PFM/PWM mode
- Internal soft start
- Overcurrent and overtemperature protection
- -40°C to +85°C ambient operating temperature range
- RoHS and REACH compliant
- EN55022 Class B compliant
- Package: LGA-6EP (3.2 mm x 2.5 mm x 1.6 mm)
- Voltage mode (VM) regulation
- Point-of-load DC/DC applications from 5 V or 3.3 V rail
- Replacement for linear regulators
- Interface and microcontroller supplies
- DSP and FPGA power supply auxiliary voltages
- Portable instruments
- Battery powered equipment
MagI³C VDMM Variable Step Down MicroModule
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 171960501 | DC DC CONVERTER 0.6-5.5V | 556 - Immediate | $34.15 | Vis detaljer |
![]() | ![]() | 171010502 | DC DC CONVERTER 0.8-5.5V | 1605 - Immediate | $47.81 | Vis detaljer |
![]() | ![]() | 171010550 | DC DC CONVERTER 0.8-5.5V | 1482 - Immediate | $47.81 | Vis detaljer |
![]() | ![]() | 171010501 | DC DC CONVERTER 0.8-5.5V | 984 - Immediate | $48.55 | Vis detaljer |
![]() | ![]() | 171930601 | VDMM VARIABLE STEP DOWN MICROMOD | 1358 - Immediate | $46.12 | Vis detaljer |
![]() | ![]() | 171936001 | WPME-VDMM VARIABLE STEP DOWN MIC | 987 - Immediate | $68.29 | Vis detaljer |
Evaluation Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 178010502 | EVAL BOARD FOR 171010502 | 2 - Immediate | $479.46 | Vis detaljer |
![]() | ![]() | 178010550 | EVAL BOARD FOR 171010550 | 1 - Immediate | $479.46 | Vis detaljer |
![]() | ![]() | 178010501 | EVAL BOARD FOR 171010501 | 1 - Immediate | $597.34 | Vis detaljer |
![]() | ![]() | 178960501 | EVAL BOARD FOR WPMDB1960501 | 0 - Immediate | $340.07 | Vis detaljer |
![]() | ![]() | 178930601 | EVAL BOARD FOR 171930601 | 1 - Immediate | $479.46 | Vis detaljer |
![]() | ![]() | 178936001 | EVAL BOARD FOR 171936001 | 1 - Immediate | $479.46 | Vis detaljer |
ABC of Power Modules Design Guide
| Bilde | Manufacturer Part Number | Beskrivelse | Tittel | Forfatter(e) | Utgiver | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 744016 | ABC OF POWER MODULES AT APEC | ABC of Power Modules (grunnleggende info om strømmoduler) | Steffen Wolf, Ralf Regenhold, Jan Stephan | Würth Elektronik | 0 - Immediate | See Page for Pricing | Vis detaljer |