PROeco II Power Supplies with SNAP IN
Weidmüller PROeco II power supplies are the industry’s first power supplies with SNAP IN technology
Weidmüller PROeco II next-generation power supplies are the first to feature SNAP IN technology. These power supplies provide fast connection technology, with added serviceability and reduced wiring effort. PROeco II SNAP IN models are made for productivity-focused applications, such as OEM machine building, industrial automation and robotics, material handling, building automation and energy applications.
The Weidmüller connectPower PROeco II series features industrial power supplies with up to 95% efficiency, reducing heat and operating costs. It features a compact design, three-color health signaling, improved MTBF for longer life and compatibility with DC UPS, load monitoring, and diode modules. Designed for easy integration into existing systems, it offers advanced performance at a competitive price, making it a flexible and cost-effective solution for modern power management.
Resources
- Robust and durable: Operates across a wide temperature range; reliable startup at -40°C
- Long lifetime expectancy: High MTBF > 1,000,000 hours
- Space saving: Optimized for compact control cabinets with a 100 mm shallow depth
- Energy efficient: Up to 95% efficiency with very low idle power consumption ideal for 24/7 industrial applications
- Simple and fast diagnostics: Tricolor LED displays normal, overload waring and fault states, with a built-in relay for status signaling
- Worldwide use: Global approvals and universal input range
- Quick tool free installation: SNAP IN terminals for faster wiring
- Safe installation: Audible click confirms proper connection
- Ready to robot: Optimized for automated manufacturing processes
- Data centers
- Energy and utilities
- OEM machine builders
- Industrial automation and robotics
- Material handling and warehouse automation
- Process and manufacturing industries
- Transportation and infrastructure
- Building automation and infrastructure
- Input voltage ranges
- PROeco II
- 85 VAC to 264 VAC
- 110 VDC to 370 VDC
- PROeco III
- 3 x 320 VAC to 3 x 575 VAC
- 450 VDC to 800 VDC
- Output
- 22 VDC to 28 VDC or 35 VDC to 56 VDC voltage range
- 3 A to 40 A rated current range
- 72 W to 960 W rated power range
- 88% to 95% efficiency range
Step 1: Simply insert the stripped wire into the contact point.
Step 2: The conductor makes contact and an audible "click" signals a secure connection.
Step 3: The raised pusher can be pressed to release the wire, resetting the connection for additional use.
PROeco II Power Supplies with SNAP IN
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3146450000 | PROECO II 72W 24V 3A SNAP IN | 7 - Immediate | $1,130.06 | Vis detaljer |
![]() | ![]() | 3146460000 | PROECO II 120W 24V 5A SNAP IN | 8 - Immediate | $1,372.60 | Vis detaljer |
![]() | ![]() | 3146470000 | PROECO II 240W 24V 10A SNAP IN | 10 - Immediate | $1,984.19 | Vis detaljer |
PROeco II Power Supplies
| Bilde | Manufacturer Part Number | Beskrivelse | AC-spenning - inngang | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 3025560000 | SWITCH-MODE POWER SUPPLY, 72W 24 | 85 – 264VAC | 8 - Immediate 222 - Factory Stock | $1,148.72 | Vis detaljer |
![]() | ![]() | 3025570000 | SWITCH-MODE POWER SUPPLY, 120W 2 | 85 – 264VAC | 12 - Immediate 2000 - Factory Stock | $1,420.61 | Vis detaljer |
![]() | ![]() | 3025580000 | SWITCH-MODE POWER SUPPLY, 240W 2 | 85 – 264VAC | 69 - Immediate 160 - Factory Stock | $2,117.25 | Vis detaljer |
![]() | ![]() | 3025590000 | SWITCH-MODE POWER SUPPLY, 480W | 85 – 264VAC | 10 - Immediate 176 - Factory Stock | $3,012.27 | Vis detaljer |
![]() | ![]() | 3025600000 | SWITCH-MODE POWER SUPPLY, 960W 2 | 85 – 264VAC | 4 - Immediate 564 - Factory Stock | $5,536.77 | Vis detaljer |
![]() | ![]() | 3025610000 | SWITCH-MODE POWER SUPPLY, 960W 4 | 85 – 264VAC | 3 - Immediate 10 - Factory Stock | $5,771.71 | Vis detaljer |
![]() | ![]() | 3025620000 | SWITCH-MODE POWER SUPPLY, 120W 2 | 320 – 550 VAC (3-fase), 360 – 550 VAC (2-fase) | 0 - Immediate 377 - Factory Stock | $1,783.60 | Vis detaljer |
![]() | ![]() | 3025630000 | SWITCH-MODE POWER SUPPLY,240W 24 | 320 – 575 VAC (3-fase), 360 – 575 VAC (2-fase) | 1 - Immediate | $2,464.56 | Vis detaljer |
![]() | ![]() | 3025640000 | SWITCH-MODE POWER SUPPLY,480W 24 | 320 – 575 VAC (3-fase), 360 – 575 VAC (2-fase) | 1 - Immediate 335 - Factory Stock | $3,240.29 | Vis detaljer |
![]() | ![]() | 3025650000 | SWITCH-MODE POWER SUPPLY, 480W 4 | 320 – 575 VAC (3-fase), 360 – 575 VAC (2-fase) | 1 - Immediate 3 - Factory Stock | $3,560.37 | Vis detaljer |
![]() | ![]() | 3025660000 | SWITCH-MODE POWER SUPPLY, 960W 2 | 320 – 575 VAC (3-fase), 360 – 575 VAC (2-fase) | 1 - Immediate 18 - Factory Stock | $5,661.36 | Vis detaljer |
![]() | ![]() | 3025670000 | SWITCH-MODE POWER SUPPLY, 960W | 320 – 575 VAC (3-fase), 360 – 575 VAC (2-fase) | 1 - Immediate 3 - Factory Stock | $5,889.08 | Vis detaljer |