BC/SC Connector Series
Weidmüller’s BC/SC series is available in 3.81 mm (0.150 inch) pitch
The BC/SC series offers peak performance for market-standardized connectors in 3.81 mm (0.15 inch) pitch. Weidmuller is establishing new standards on the market, with current-carrying capacity of 17.5 A at ambient temperatures up to 65° and the most comprehensive range of products available. This system features twice as much current-carrying capacity compared to similar products.
Additional Features:
- A wider range of applications, The SCZ pin plug and BCL socket block make it possible to have inverted touch-safe outlets, board-to-board connections, or wire-to-wire couplings.
- Higher component density, Weidmüller's innovative PUSH-IN connection system makes it possible to achieve a very-low component height.
BC Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1798830000 | TERM BLOCK PLUG 12POS 3.81MM | 173 - Immediate 350 - Factory Stock | $182.99 | Vis detaljer |
![]() | ![]() | 1792860000 | TERM BLOCK PLUG 2POS 3.81MM | 506 - Immediate 50 - Factory Stock | $32.74 | Vis detaljer |
![]() | ![]() | 1792770000 | TERM BLOCK PLUG 2POS 3.81MM | 1364 - Immediate 800 - Factory Stock | $34.99 | Vis detaljer |
![]() | ![]() | 1969890000 | TERM BLOCK PLUG 2POS 3.81MM | 131 - Immediate | $35.46 | Vis detaljer |
![]() | ![]() | 1793040000 | TERM BLOCK PLUG 2POS 3.81MM | 303 - Immediate | $40.60 | Vis detaljer |
SC Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1862920000 | TERM BLOCK HDR 2POS 3.81MM | 4024 - Immediate | $13.94 | Vis detaljer |
![]() | ![]() | 1793240000 | TERM BLOCK HDR 2POS 3.81MM | 143 - Immediate | $12.72 | Vis detaljer |
![]() | ![]() | 1793520000 | TERM BLOCK HDR 2POS 3.81MM | 349 - Immediate | $13.75 | Vis detaljer |
![]() | ![]() | 1793610000 | TERM BLOCK HDR 2POS 3.81MM | 295 - Immediate | $13.85 | Vis detaljer |
![]() | ![]() | 1942850000 | TERM BLOCK HDR 3POS 3.81MM | 132 - Immediate | $18.43 | Vis detaljer |