B2L/S2L Series
3.50 mm pitch (0.138 inch) 2-row B2CF/S2C and B2L/S2L from Weidmüller
Maximum connection density in the smallest of spaces, the 2-row B2CF from Weidmuller is the trend setter when connecting typical sensor cables of up to 1.5 mm² in the field. It bridges the gap between insufficient space and increased functionality. The result is a connectivity solution for standard industrial cables in 1.75 pitch that is 30% smaller than a similar solution in 2.5 pitch, and which features 100% of the ruggedness found in the 3.5 mm pitch.
Compact and Safe
- A reliable wire connection method: No servicing required with PUSH IN
- Safe male header: Finger-touch safe
- A reliable connection for use under extreme conditions: Release latch
- Future-proof: Halogen-free insulation materials
- Reliable labeling: Large pin marker
- Safe installation: Convenient coding
Applications
- Efficiency – the highest density of components on the circuit board
- Suitable for industrial use – minimum size with maximum strength
- Process-optimized – automatic assembly and reflow soldering; rapid connections
- Easy to use – secure attachment and wire connect with no tools required
- Application-oriented: easy labeling and reliable coding despite compact dimensions
Omnimate B2L
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | 1006630000 | TERM BLOCK PLUG 4POS 3.50MM | 0 - Immediate | $23.49 | Vis detaljer | |
![]() | ![]() | 1748170000 | TERM BLOCK PLUG 6POS 3.50MM | 0 - Immediate | $40.31 | Vis detaljer |
![]() | 1920840000 | TERM BLOCK PLUG 4POS 3.50MM | 252 - Immediate | $49.77 | Vis detaljer | |
![]() | ![]() | 1748040000 | TERM BLOCK PLUG 12POS 3.50MM | 0 - Immediate | $76.84 | Vis detaljer |
![]() | ![]() | 1748230000 | TERM BLOCK PLUG 18POS 3.50MM | 0 - Immediate | $106.22 | Vis detaljer |
![]() | ![]() | 1747890000 | TERM BLOCK PLUG 30POS 3.50MM | 0 - Immediate | $151.22 | Vis detaljer |
![]() | ![]() | 1748120000 | TERM BLOCK PLUG 28POS 3.50MM | 0 - Immediate | $143.85 | Vis detaljer |
![]() | ![]() | 1748600000 | TERM BLOCK PLUG 28POS 3.50MM | 0 - Immediate | $145.89 | Vis detaljer |
![]() | ![]() | 1748330000 | TERM BLOCK PLUG 6POS 3.50MM | 0 - Immediate | $34.63 | Vis detaljer |
![]() | ![]() | 1748400000 | TERM BLOCK PLUG 20POS 3.50MM | 0 - Immediate | $44.91 | Vis detaljer |
Omnimate S2L
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 1728830000 | TERM BLOCK HDR 14POS 3.50MM | 528 - Immediate | $74.37 | Vis detaljer |
![]() | ![]() | 1728040000 | TERM BLOCK HDR 16POS 3.50MM | 805 - Immediate 420 - Factory Stock | $84.76 | Vis detaljer |
![]() | ![]() | 1728680000 | TERM BLOCK HDR 16POS 3.50MM | 816 - Immediate | $97.30 | Vis detaljer |
![]() | ![]() | 1729640000 | TERM BLOCK HDR 16POS 3.50MM | 181 - Immediate | $99.45 | Vis detaljer |
![]() | ![]() | 1727840000 | TERM BLOCK HDR 8POS 3.50MM | 160 - Immediate 360 - Factory Stock | $45.19 | Vis detaljer |
![]() | ![]() | 1728000000 | TERM BLOCK HDR 8POS 3.50MM | 128 - Immediate 960 - Factory Stock | $45.19 | Vis detaljer |
![]() | ![]() | 1729590000 | TERM BLOCK HDR 6POS 3.50MM | 174 - Immediate | $49.49 | Vis detaljer |
![]() | ![]() | 1728010000 | TERM BLOCK HDR 10POS 3.50MM | 324 - Immediate | $55.10 | Vis detaljer |
![]() | ![]() | 1728640000 | TERM BLOCK HDR 8POS 3.50MM | 168 - Immediate 336 - Factory Stock | $58.56 | Vis detaljer |
![]() | ![]() | 1728020000 | TERM BLOCK HDR 12POS 3.50MM | 331 - Immediate | $64.83 | Vis detaljer |