901-910 Series Clip-Chip Heat Sinks
Thermal cooling solutions from "Smart" to "Finish" from Wakefield Thermal
Wakefield Thermal’s 901-910 heat sink series supports the thermal cooling needs for chipsets manufactured by Intel, Broadcom, Motorola, TI, and more. A range of chip footprints from 19 mm to 40 mm has been developed. The product is a six-piece unit including the heat sink, clip, and four-springs mounting device which are combined into one unit and allows for easy assembly onto the chip-set by using the space that is between the PCB and the substrate of the solder balls.
The heat sinks are offered in either pin-fin or elliptical-fin configurations and are designed for air flow applications. The pin-fin configuration is ideal for bi-directional air-flow and natural convection applications. The elliptical-fin configuration improves air flow for multiple heat sinks in the same air stream.
Features
- The heat sinks are made from AL 6063 aluminum
- Finish: black anodized
- Heat sink sizes are matched to chip footprints
- Easy "snap-on" assembly
- Thermal interface material can be pre-applied
- This product is ideal for shock and vibration applications
901-910 Series Clip-Chip Heat Sinks
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 902-21-2-12-2-B-0 | HEATSINK 21X21X12MM PIN | 1020 - Immediate | $70.16 | Vis detaljer |
![]() | ![]() | 902-21-2-23-2-B-0 | HEATSINK 21X21X23MM PIN | 433 - Immediate | $70.16 | Vis detaljer |
![]() | ![]() | 904-27-2-23-2-B-0 | HEATSINK 27X27X23MM PIN | 0 - Immediate | $76.90 | Vis detaljer |
![]() | ![]() | 902-21-1-12-2-B-0 | HEATSINK 21X21X12MM ELLIPTICAL | 226 - Immediate | $70.16 | Vis detaljer |
![]() | ![]() | 902-21-1-23-2-B-0 | HEATSINK 21X21X23MM ELLIPTICAL | 0 - Immediate | $55.04 | Vis detaljer |
![]() | ![]() | 904-27-1-23-2-B-0 | HEATSINK 27X27X23MM ELLIPTICAL | 41 - Immediate | $76.99 | Vis detaljer |
![]() | ![]() | 904-27-2-12-2-B-0 | HEATSINK 27X27X12MM PIN | 0 - Immediate | $76.90 | Vis detaljer |
![]() | ![]() | 904-27-1-12-2-B-0 | HEATSINK 27X27X12MM ELLIPTICAL | 225 - Immediate | $80.64 | Vis detaljer |
![]() | ![]() | 901-19-2-12-2-B-0 | HEATSINK 19X19X12MM PIN | 2312 - Immediate | $66.98 | Vis detaljer |
![]() | ![]() | 901-19-2-23-2-B-0 | HEATSINK 19X19X23MM PIN | 0 - Immediate | $66.98 | Vis detaljer |