V Series High Speed DC/DC Converters
Kaga Electronics/Volgen high speed response, low noise, high output DC/DC converters
The Kaga Electronics/Volgen V series of high grade POL DC/DC converters offers a selection of low noise, high speed, and high output voltage units ranging from 1.0 VDC to 2000 VDC output. The V series are feature packed including user adjustable output voltages, thin ultra-small casing (4 mm), isolated and non-isolated outputs, and ripple noise as low as 3 mVp-p.
Applications include, but are not limited to, medical equipment, information/ communication instruments, optical, measurement, and various industrial applications.
- Adjustable outputs
- Ultra thin, ultra small
- Low noise
- High speed response
- Temperature range from -40°C to +85°C
V Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | VY05-12S12L | DC DC CONVERTER 12V 1.5W | 0 - Immediate | $413.35 | Vis detaljer |
![]() | VHV12-470S06P | 2W 10V INPUT HIGH VOLTAGE DC/DC | 16 - Immediate | $2,205.23 | Vis detaljer | |
![]() | ![]() | VHV12-1.0K2000P | 2W 10V INPUT HIGH VOLTAGE DC/DC | 0 - Immediate | $2,015.95 | Vis detaljer |
![]() | VSI-5.0S2R0FMA | DC DC CONVERTER 5V 10W | 0 - Immediate | $524.81 | Vis detaljer | |
![]() | ![]() | VSI-3.3S2R0FMA | DC DC CONVERTER 3.3V 6.5W | 0 - Immediate | $524.81 | Vis detaljer |
![]() | ![]() | VSA24-3.3S1R2 | DC DC CONVERTER 3.3V 4W | 0 - Immediate | $252.74 | Vis detaljer |
![]() | ![]() | VSA24-12S0R6 | DC DC CONVERTER 12V 6.5W | 0 - Immediate | $270.41 | Vis detaljer |
![]() | VSV-3.3S8ROM | DC DC CONVERTER 3.3V 25W | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | VY05-05S30L | DC DC CONVERTER 5V 1.5W | 0 - Immediate | $413.35 | Vis detaljer |
![]() | ![]() | VR05-1516LB | DC DC CONVERTER +/-15V 5W | 0 - Immediate | $848.01 | Vis detaljer |
![]() | VUP-3.3S0R9 | DC DC CONVERTER 3.3V 3W | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | VHV12-2.0K1000P | DC DC CONVERTER 2000V 2W | 0 - Immediate | $2,214.32 | Vis detaljer |