600 V EF Series MOSFETs
Vishay Siliconix's fast body diode N-Channel MOSFETs improve reliability, save energy in soft-switching topologies
Built on second-generation super junction technology, the Vishay Siliconix 600 V EF series of fast body diode MOSFETs provide a complement to Vishay's existing standard E Series components, expanding the company's offering to devices that can be used in ZVS/soft-switching topologies such as phase-shifted bridges and LLC converter half bridges. The SiHx21N60EF, SiHx47N60EF, and SiHx70N60EF increase reliability in these applications by offering a 10x lower Qrr than standard MOSFETs. This allows the devices to regain the ability to block the full breakdown voltage more quickly, helping to avoid failure from shoot-through and thermal overstress. The devices' ultra-low on-resistance and gate charge translate into extremely low conduction and switching losses to save energy in high-power, high-performance switch mode applications.
- Low reverse recovery charge (Qrr) increases reliability in zero voltage switching topologies
- Ultra-low on-resistance and gate charge reduce conduction and switching loss
- Offered in TO-220, TO-263, thin-lead TO-220F, TO-247AD, and TO-247AC packages
- Withstand high energy pulses in the avalanche and commutation mode with guaranteed limits through 100% UIS testing
- RoHS-compliant and halogen-free
- Switch mode applications including solar inverters, server, and telecom power systems
- ATX/silver box PC SMPs
- Welding equipment
- UPS
- Battery chargers
- Semiconductor capital equipment
600 V EF Series MOSFETs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SIHA21N60EF-E3 | MOSFET N-CH 600V 21A TO220 | 0 - Immediate | $16.85 | Vis detaljer |
![]() | ![]() | SIHB21N60EF-GE3 | MOSFET N-CH 600V 21A TO263AB | 30 - Immediate | $51.08 | Vis detaljer |
![]() | ![]() | SIHG21N60EF-GE3 | MOSFET N-CH 600V 21A TO247AC | 439 - Immediate | $53.70 | Vis detaljer |
![]() | ![]() | SIHG47N60EF-GE3 | MOSFET N-CH 600V 47A TO247AC | 403 - Immediate | $106.28 | Vis detaljer |
![]() | ![]() | SIHP21N60EF-GE3 | MOSFET N-CH 600V 21A TO220AB | 0 - Immediate | $49.40 | Vis detaljer |
![]() | ![]() | SIHW70N60EF-GE3 | MOSFET N-CH 600V 70A TO247AD | 0 - Immediate | $63.60 | Vis detaljer |