VGSOT* Single-Line and Two-Line ESD Protection Diodes
Vishay ESD protection diodes enable higher peak pulse power and current ratings in an SOT-23 package
Vishay offers two series of automotive-grade 3.3 V to 36 V ESD protection diodes in an SOT-23 package. Offering low thermal resistance, the single-line VGSOTxx and two-line VGSOTxxC series ensure more efficient heat dissipation than the previous-generation devices, allowing for a more robust design that enables higher peak pulse power ratings up to 540 W and current ratings up to 44 A at an 8/20 µs pulse. Both series can be used as unidirectional ESD protection devices. With their dual, common anode configuration, VGSOTxxC series components can also serve as bidirectional devices. If higher power is needed, their dual diodes can be used in parallel to double their surge power ratings, line capacitance, and reverse leakage current. These devices fulfill automotive-grade requirements to ensure continuously excellent quality at the highest level. VGSOTxx and VGSOTxxC series diodes provide direct drop-in replacements for previous-generation GSOT diodes and competing SOT series devices.
- Single-line unidirectional ESD protection diode
- ESD immunity acc. IEC 61000-4-2 and ISO 10605
- ±30 kV contact discharge and ±30 kV air discharge
- Two-line unidirectional ESD protection diode
- Common anode
- Can be used as a bidirectional protection diode
VGSOT* Single-Line and Two-Line ESD Protection Diodes
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - reversspenning (Typ) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VGSOT03C-G3-08 | TVS DIODE 3.3VWM 12.3VC SOT23-3 | 3,3V (maks) | 1714 - Immediate | $5.15 | Vis detaljer |
![]() | ![]() | VGSOT22-G3-08 | 22V;IR=1UA;IP=9.4A;P=400W;CD=85P | 22V (maks) | 14925 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | VGSOT03-G3-18 | TVS DIODE 3.3VWM 12.3VC SOT233 | 3,3V (maks) | 7150 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | VGSOT36-G3-18 | TVS DIODE 36VWM 71VC SOT233 | 36V (maks) | 9929 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | VGSOT22-G3-18 | 22V;IR=1UA;IP=9.4A;P=400W;CD=85P | 22V (maks) | 10000 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | VGSOT22-HG3-08 | 22V;IR=1UA;IP=9.4A;P=400W;CD=85P | 22V (maks) | 15000 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | VGSOT03-HG3-18 | TVS DIODE 3.3VWM 12.3VC SOT233 | 3,3V (maks) | 9925 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | VGSOT36-HG3-18 | TVS DIODE 36VWM 71VC SOT233 | 36V (maks) | 10000 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | VGSOT22-HG3-18 | 22V;IR=1UA;IP=9.4A;P=400W;CD=85P | 22V (maks) | 10000 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | VGSOT04-G3-08 | TVS DIODE 4VWM 13.5VC SOT233 | 4V (maks) | 5410 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | VGSOT15-G3-08 | TVS DIODE 15VWM 28.8VC SOT23-3 | 15V (maks) | 0 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | VGSOT12-G3-08 | TVS DIODE 12VWM 26VC SOT23-3 | 12V (maks) | 11954 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | VGSOT22C-G3-08 | 22V;IR=1UA;IP=9.4A;P=400W;CD=85P | 22V (maks) | 14990 - Immediate | $5.15 | Vis detaljer |
![]() | ![]() | VGSOT08-G3-08 | TVS DIODE 8VWM 18VC SOT233 | 8V (maks) | 14240 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | VGSOT24-G3-08 | TVS DIODE 24VWM 46VC SOT233 | 24V (maks) | 14109 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | VGSOT05-G3-08 | TVS DIODE 5VWM 14VC SOT233 | 5V (maks) | 8 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | VGSOT24-G3-18 | TVS DIODE 24VWM 46VC SOT233 | 24V (maks) | 10000 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | VGSOT05-G3-18 | TVS DIODE 5VWM 14VC SOT233 | 5V (maks) | 0 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | VGSOT15-G3-18 | TVS DIODE 15VWM 28.8VC SOT233 | 15V (maks) | 10000 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | VGSOT08-G3-18 | TVS DIODE 8VWM 18VC SOT233 | 8V (maks) | 10000 - Immediate | $3.93 | Vis detaljer |