ESD Protection Diodes
In Ultra-Compact Chip Level Package (CLP)
Vishay's single-line ESD protection Diodes and 4-line ESD Protection array in the ultra-compact Chip Level Package, offering an extreme size reduction over previous-generation components with optimized performance such as low capacitance and leakage current for the protection of high-speed data lines against transient voltage signals.
ESD Protection Diodes
| Bilde | Manufacturer Part Number | Beskrivelse | Type | Enveiskanaler | Spenning - reversspenning (Typ) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VBUS052BD-HTF-GS08 | TVS DIODE 5VWM 16VC 4-LLP75 | Zener | 2 | 5V (maks) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VBUS54CV-HSF-G4-08 | TVS DIODE 5.5VWM 22VC LLP75-6L | Styring (skinne til skinne) | 4 | 5,5V (maks) | 18377 - Immediate | $9.92 | Vis detaljer |
![]() | ![]() | VBUS053AZ-HAF-GS08 | TVS DIODE 5.5VWM 18VC LLP75-7L | Styring (skinne til skinne) | 3 | 5,5V (maks) | 23466 - Immediate | $9.92 | Vis detaljer |
![]() | ![]() | VBUS053CZ-HAF-G-08 | TVS DIODE 5.5VWM 18VC LLP75-7L | Styring (skinne til skinne) | 3 | 5,5V (maks) | 8349 - Immediate | $10.95 | Vis detaljer |
![]() | ![]() | VBUS54FD-SD1-G4-08 | TVS DIODE 5.5VWM 15VC CLP1007-FL | Zener | 4 | 5,5V (maks) | 0 - Immediate | $4.21 | Vis detaljer |
![]() | ![]() | VBUS05B1-SD0-G4-08 | TVS DIODE 5.5VWM 18VC CLP0603 | Zener | 1 | 5,5V (maks) | 133804 - Immediate | $3.65 | Vis detaljer |
![]() | ![]() | VCUT07B1-HD1-G4-08 | TVS DIODE 7VWM 15VC LLP1006-2L | Zener | 1 | 7V (maks) | 40029 - Immediate | $3.37 | Vis detaljer |