Bulk Metal® Trimmers
Trimmers with unique inherent temperature and load life stability from VPG Foil Resistors
VPG Foil Resistors' trimming potentiometers have the Bulk Metal® Foil resistive element which possesses a unique inherent temperature and load life stability. Plus, their advanced virtually back lash-free adjustment mechanism makes them easy to set quickly and accurately and keeps the setting exactly on target.
- A smooth and unidirectional resistance with lead screw adjustment
- All trimmers undergo noise and linearity tests during production
- Setting stability: to 0.1%
- Settability: to 0.05%
- Resistance range: 2 Ω to 20 kΩ
- Resistance tolerance: to ±5%
- Temperature coefficient of resistance (TCR):
- End to end: to ±5 ppm/°C (-55°C to +125°C, +25°C ref.)
- Through the wiper: to ±25 ppm/°C max. (-55°C to +125°C, +25°C ref.)
Bulk Metal Trimmers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | Y006910K0000J0L | TRIMMER 10K OHM 0.25W PC PIN TOP | 0 - Immediate | $466.17 | Vis detaljer |
![]() | ![]() | Y00692K00000J0L | TRIMMER 2K OHM 0.25W PC PIN TOP | 0 - Immediate | $466.17 | Vis detaljer |
![]() | ![]() | Y0069500R000J0L | TRIMMER 500 OHM 0.25W PC PIN TOP | 131 - Immediate | $295.63 | Vis detaljer |
![]() | ![]() | Y405310K0000J0L | TRIMMER 10K OHM 0.25W PC PIN TOP | 0 - Immediate | $591.07 | Vis detaljer |
![]() | ![]() | Y4053200R000J0L | TRIMMER 200 OHM 0.25W PC PIN TOP | 15 - Immediate | $891.93 | Vis detaljer |
![]() | ![]() | Y40531K00000J0L | TRIMMER 1K OHM 0.25W PC PIN TOP | 122 - Immediate | $891.93 | Vis detaljer |
![]() | ![]() | Y4053100R000J0L | TRIMMER 100 OHM 0.25W PC PIN TOP | 211 - Immediate | $891.93 | Vis detaljer |
![]() | ![]() | Y4053500R000J0L | TRIMMER 500 OHM 0.25W PC PIN TOP | 0 - Immediate | $891.93 | Vis detaljer |
![]() | ![]() | Y40535K00000J0L | TRIMMER 5K OHM 0.25W PC PIN TOP | 22 - Immediate | $891.93 | Vis detaljer |
![]() | ![]() | Y505310K0000J0L | TRIMMER 10KOHM 0.25W PC PIN SIDE | 0 - Immediate | $891.93 | Vis detaljer |
![]() | ![]() | Y50532K00000J0L | TRIMMER 2K OHM 0.25W PC PIN SIDE | 0 - Immediate | $702.00 | Vis detaljer |
![]() | ![]() | Y005620K0000K0L | TRIMMER 20KOHM 0.75W PC PIN SIDE | 0 - Immediate | $441.29 | Vis detaljer |
![]() | ![]() | Y0056500R000K0L | TRIMMER 500OHM 0.75W PC PIN SIDE | 0 - Immediate | $441.29 | Vis detaljer |
![]() | ![]() | Y00565K00000K0L | TRIMMER 5K OHM 0.75W PC PIN SIDE | 50 - Immediate | $441.29 | Vis detaljer |
![]() | ![]() | Y0056100R000K0L | TRIMMER 100OHM 0.75W PC PIN SIDE | 0 - Immediate | $262.88 | Vis detaljer |
![]() | ![]() | Y00532K00000J0L | TRIMMER 2K OHM 0.25W PC PIN SIDE | 15 - Immediate | $891.93 | Vis detaljer |
![]() | ![]() | Y00535K00000J0L | TRIMMER 5K OHM 0.25W PC PIN SIDE | 0 - Immediate | $891.93 | Vis detaljer |
![]() | ![]() | Y005610K0000K0L | TRIMMER 10KOHM 0.75W PC PIN SIDE | 53 - Immediate | $441.29 | Vis detaljer |
![]() | ![]() | Y40532K00000J0L | TRIMMER 2K OHM 0.25W PC PIN TOP | 54 - Immediate | $891.93 | Vis detaljer |