WSHP2818 Power Metal Strip® Resistor

Vishay Dale's WSHP2818 robust AEC-Q200 qualified automotive grade performance resistor

Image of Vishay Dale's WSHP2818 Power Metal Strip® ResistorVishay Dale's Power Metal Strip WSHP2818 is an all-metal welded construction that offers robust AEC-Q200 qualified automotive grade performance. The resistance element consists of a low TCR alloy (< 20 ppm/°C), which is much thicker than the resistance element of a thick film or foil technology, that provides superior pulse and overload performance. Additionally, the construction of the WSHP2818 wraps the large copper terminals directly under the resistance element to maximize heat transfer efficiency from the element to the board so that it can maximize the power density of the design as well as reduce the effects of PCR (TCR effects due to applied power).

Features and Benefits
  • Low resistance value, down to 0.001 ohm
  • High power rating (up to 10 W)
  • Tight tolerance available, down to 0.5%
  • High pulse capability
  • Low TCR, down to 75 ppm
  • Low inductance, < 5 nH
  • AEC-Q200 qualified
  • Low thermal resistance minimizes effects caused by PCR
Applications
  • Battery management
  • Automotive electronic controls; oil pump, electronic power steering, air conditioning
  • Brushless DC motor control
  • Automotive and industrial inverter power supplies

WSHP2818 Power Metal Strip® Resistor

BildeManufacturer Part NumberBeskrivelseEffekt (watt)Tilgjengelig antall PrisVis detaljer
RES 0.033 OHM 1% 10W 2818WSHP2818R0330FEARES 0.033 OHM 1% 10W 281810W11603 - Immediate$19.27Vis detaljer
RES 0.02 OHM 1% 10W 2818WSHP2818R0200FEARES 0.02 OHM 1% 10W 281810W2752 - Immediate$19.27Vis detaljer
RES 0.05 OHM 1% 10W 2818WSHP2818R0500FEARES 0.05 OHM 1% 10W 281810W12162 - Immediate$19.93Vis detaljer
RES 0.025 OHM 1% 10W 2818WSHP2818R0250FEARES 0.025 OHM 1% 10W 281810W5918 - Immediate$20.49Vis detaljer
RES 0.01 OHM 1% 10W 2818WSHP2818R0100FEARES 0.01 OHM 1% 10W 281810W15737 - Immediate$20.68Vis detaljer
RES 0.1 OHM 1% 10W 2818WSHP2818R1000FEARES 0.1 OHM 1% 10W 281810W1802 - Immediate$20.68Vis detaljer
RES 0.005 OHM 1% 10W 2818WSHP28185L000FEARES 0.005 OHM 1% 10W 281810W4809 - Immediate$24.98Vis detaljer
RES 0.001 OHM 1% 10W 2818WSHP28181L000FEARES 0.001 OHM 1% 10W 281810W15442 - Immediate$26.76Vis detaljer
RES 0.002 OHM 1% 10W 2818WSHP28182L000FEARES 0.002 OHM 1% 10W 281810W4091 - Immediate$27.79Vis detaljer
RES 0.004 OHM 1% 10W 2818WSHP28184L000FEARES 0.004 OHM 1% 10W 281810W5312 - Immediate$28.72Vis detaljer
Published: 2018-09-24