PTCSL03 Series PTC Thermistor
Vishay's PTC thermistors are mini-radial-leaded for over-temperature protection
Vishay's PTCSL03 series mini-radial-leaded PTC thermistors for over-temperature protection have low-resistance below the sensing temperature and switch to high-resistance when they reach the sensing temperature. The PTC over-temperature sensor is used in applications such as industrial electronics, power supplies, and motors.
These PTC sensing thermistors consist of a medium resistivity doped barium titanate ceramic with copper clad steel wires lead- (Pb)-free soldered to the Ag metalized pellet. A high-temperature silicone coating covers the sensing body and has a temperature-marking character.
- Wide range of sensing temperatures (80°C to 150°C)
- Accurate resistance for ease of circuit design
- Excellent long-term behavior (change in T ≤ 1°C after 1000 h @ Tn +15°C)
- Small size (4 mm x 3 mm thick)
- Thermal time constant 6 s in still air
- Over-temperature protection and control in
- Industrial electronics, motor drives, and ballasts
- Power supplies, converters, and heat sinks
- Motor protection
PTCSL03 Series PTC Thermistor
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PTCSL03T081DT1E | SENSOR PTC RADIAL LEAD DISC | 1225 - Immediate | $8.14 | Vis detaljer |
![]() | ![]() | PTCSL03T091DT1E | SENSOR PTC RADIAL LEAD DISC | 3848 - Immediate | $8.14 | Vis detaljer |
![]() | ![]() | PTCSL03T101DT1E | SENSOR PTC RADIAL LEAD DISC | 4031 - Immediate | $8.14 | Vis detaljer |
![]() | ![]() | PTCSL03T111DT1E | SENSOR PTC RADIAL LEAD DISC | 3599 - Immediate | $8.14 | Vis detaljer |
![]() | ![]() | PTCSL03T121DT1E | SENSOR PTC RADIAL LEAD DISC | 5436 - Immediate | $8.14 | Vis detaljer |
![]() | ![]() | PTCSL03T131DT1E | SENSOR PTC RADIAL LEAD DISC | 5040 - Immediate | $8.14 | Vis detaljer |
![]() | ![]() | PTCSL03T141DT1E | SENSOR PTC RADIAL LEAD DISC | 3588 - Immediate | $7.95 | Vis detaljer |
![]() | ![]() | PTCSL03T151DT1E | SENSOR PTC RADIAL LEAD DISC | 2432 - Immediate | $8.14 | Vis detaljer |