HOTcap® Series MLCC Chips

Vishay features its HOTcap series made for extremely harsh automotive operating conditions

Image of Vishay-BC Components HOTcap® Series MLCC Chip Built for the most extreme automotive operating conditions, Vishay's brand K…H series of leaded MLCCs defines a standard for performance and reliability. Following the trend towards higher operating temperatures of automotive electronic components, the HOTcap features an unmatched maximum operating temperature of +175°C for all available ceramic dielectrics. These include an ultra-stable C0G dielectric with a capacitance change of ±30 ppm/K within the temperature range from -55°C to +175°C and the brand 0U dielectric with a capacitance change of +22% / -56% in the particular temperature range.

To accommodate the extremely harsh automotive operating conditions the HOTcap series is equipped with high performance MLCC chips, which have been produced in a unique wet build process and feature noble metal electrodes.

The capacitors are qualified according to the highest quality and performance requirements, covered by the AEC-Q200 standard, which qualify them for automotive applications. These include EMI filtering in various automotive functional areas such as exhaust gas and seat position sensors; cable harnesses; and turbo charger, throttle valve, and brake system control.

The capacitors of the K…H series offer straight or crimped leads with spacing of 2.5 mm and 5.0 mm. The devices' lead wires measure 0.5 mm or 0.6 mm and are constructed of 100% tinned copper-clad steel. The RoHS-compliant capacitors offer a coating made of flame-retardant epoxy resin in accordance with UL 94 V-0.

Features
  • AEC-Q200 qualified with PPAP available
  • High reliability MLCC insert with wet build process
  • High operating temperature up to +175°C
  • High capacitance with small size
  • Radial mounting style
  • Crimp and straight lead styles

HOTcap Series

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CAP KIT CERAMIC 100PF-1UF 240PCSHOTC-KIT-KHCAP KIT CERAMIC 100PF-1UF 240PCS60 - Immediate$1,360.92Vis detaljer
Published: 2016-12-21