DCM3714 VIA Family of Isolated, Regulated DC Converters
Vicor’s DC converters deliver high-efficiency across the input line range
The Vicor DCM™ in a VIA package is an isolated, regulated DC/DC converter, operating from an unregulated, wide-range input to generate an isolated 5 VDC to 48 VDC range output. With its high-frequency zero-voltage-switching (ZVS) topology, the DCM converter consistently delivers high efficiency across the input line range. The DCM provides tight output voltage regulation and offers a secondary-referenced control interface for trim, enable, and remote sense operation. DCM converters and downstream DC/DC products support efficient power distribution, providing superior power system performance and connectivity of a variety of unregulated power sources to the point-of-load.
- Up to 600 W
- 94.0% peak efficiency
- 309 W/in³ power density
- Wide input range: 160 V to 420 V
- Industrial
- Process control
- Heavy equipment
- Defense/aerospace
Resources
Off-Board DCM3714 DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCM3714VD2H26F0C01 | DC/DC CONVERTER 24V 600W | 5 - Immediate | $9,945.62 | Vis detaljer |
![]() | ![]() | DCM3714VD2H26F0T01 | DC/DC CONVERTER 24V 600W | 6 - Immediate | $9,891.83 | Vis detaljer |
![]() | ![]() | DCM3714VD2J13D0C01 | DC/DC CONVERTER 12V 400W | 0 - Immediate | $10,218.42 | Vis detaljer |
![]() | ![]() | DCM3714VD2H53E0C01 | DC/DC CONVERTER 48V 500W | 3 - Immediate | $10,184.27 | Vis detaljer |
![]() | ![]() | DCM3714VD2J13D0T01 | DC/DC CONVERTER 12V 400W | 0 - Immediate | $10,218.42 | Vis detaljer |
![]() | ![]() | DCM3714VD2H53E0T01 | DC/DC CONVERTER 48V 500W | 4 - Immediate | $10,586.55 | Vis detaljer |
![]() | ![]() | DCM3714VD2K13E0C01 | DC/DC CONVERTER 12V 500W | 1 - Immediate | $10,327.50 | Vis detaljer |
![]() | ![]() | DCM3714VD2K31E0T01 | DC/DC CONVERTER 28V 500W | 1 - Immediate | $10,948.04 | Vis detaljer |
![]() | ![]() | DCM3714VD2K31E0C01 | DC/DC CONVERTER 28V 500W | 1 - Immediate | $10,148.16 | Vis detaljer |
![]() | ![]() | DCM3714VD2K13E0T01 | DC/DC CONVERTER 12V 500W | 0 - Immediate | $10,871.23 | Vis detaljer |
![]() | ![]() | DCM3714VD2H31E0T01 | DC/DC CONVERTER 28V 500W | 0 - Immediate | $10,375.96 | Vis detaljer |
![]() | ![]() | DCM3714VD2H31E0C01 | DC/DC CONVERTER 28V 500W | 1 - Immediate | $10,375.96 | Vis detaljer |
Board Mount DCM3714 DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCM3714BD2K13E0C09 | DC DC CONVERTER 12V 500W | 0 - Immediate | $8,980.99 | Vis detaljer |
![]() | ![]() | DCM3714BD2J13D0C09 | DC DC CONVERTER 12V 400W | 0 - Immediate | $9,967.60 | Vis detaljer |
![]() | ![]() | DCM3714BD2H53E0C09 | DC DC CONVERTER 48V 500W | 0 - Immediate | $10,211.40 | Vis detaljer |
![]() | ![]() | DCM3714BD2K13E0T09 | DC DC CONVERTER 12V 500W | 0 - Immediate | $9,040.03 | Vis detaljer |
![]() | ![]() | DCM3714BD2K31E0T09 | DC DC CONVERTER 28V 500W | 0 - Immediate | $10,123.28 | Vis detaljer |
![]() | ![]() | DCM3714BD2J13D0T09 | DC DC CONVERTER 12V 400W | 0 - Immediate | $8,891.46 | Vis detaljer |
![]() | ![]() | DCM3714BD2K31E0C09 | DC DC CONVERTER 28V 500W | 0 - Immediate | $9,202.90 | Vis detaljer |
![]() | ![]() | DCM3714BD2H26F0C09 | DC DC CONVERTER 24V 600W | 73 - Immediate | $10,192.41 | Vis detaljer |
![]() | ![]() | DCM3714BD2H53E0T09 | DC DC CONVERTER 48V 500W | 0 - Immediate | $9,283.17 | Vis detaljer |
![]() | ![]() | DCM3714BD2H26F0T09 | DC DC CONVERTER 24V 600W | 0 - Immediate | $9,265.86 | Vis detaljer |